There are no models available for this part yet.
Overview of LT1575CS8-1.5#PBF by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1575CS8-2.8#PBF | Analog Devices | Fast Tran Resp, L Drop Regs Ad | |
LT1575CS8-3.3#PBF | Analog Devices | Fast Tran Resp, L Drop Regs Ad | |
LT1575CS8#TRPBF | Analog Devices | Fast Tran Resp, L Drop Regs Ad |
Price & Stock for LT1575CS8-1.5#PBF by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
LT1575CS8-1.5#PBF-ND
|
DigiKey | IC LNR REG CTRLR 1OUT 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
98 In Stock |
|
$3.6875 / $8.8000 | Buy Now | |
DISTI #
584-LT1575CS8-1.5PBF
|
Mouser Electronics | Linear Voltage Regulators Fast Tran Resp, L Drop Regs Adj & Fixed RoHS: Compliant | 0 |
|
$3.6800 / $6.2500 | Order Now | |
Analog Devices Inc | Fast Tran Resp, L Drop Regs Ad Package Multiple: 100 | 1720 |
|
$3.6875 / $8.8000 | Buy Now | ||
DISTI #
LT1575CS8-1.5PB
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 100 | 0 |
|
$3.8000 / $4.1800 | Buy Now |
CAD Models for LT1575CS8-1.5#PBF by Analog Devices Inc
Part Data Attributes for LT1575CS8-1.5#PBF by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Package Description
|
0.150 INCH, PLASTIC, SO-8
|
Pin Count
|
8
|
Manufacturer Package Code
|
05-08-1610 (S8)
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Analog Devices
|
Input Voltage-Max
|
20 V
|
Input Voltage-Min
|
10 V
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e3
|
Length
|
4.9 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature TJ-Max
|
100 °C
|
Operating Temperature TJ-Min
|
|
Output Current1-Max
|
0.0015 A
|
Output Voltage1-Max
|
1.515 V
|
Output Voltage1-Min
|
1.485 V
|
Output Voltage1-Nom
|
1.5 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max
|
1.75 mm
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Voltage Tolerance-Max
|
1%
|
Width
|
3.9 mm
|
Alternate Parts for LT1575CS8-1.5#PBF
This table gives cross-reference parts and alternative options found for LT1575CS8-1.5#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1575CS8-1.5#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1575CS8-1.5#TR | Fixed Positive LDO Regulator, 1.5V, PDSO8 | Analog Devices Inc | LT1575CS8-1.5#PBF vs LT1575CS8-1.5#TR |
LT1575CS8-1.5 | LT1575 - Ultrafast Transient Response, Low Dropout Regulators Adjustable and Fixed; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1575CS8-1.5#PBF vs LT1575CS8-1.5 |
LT1575CS8-1.5 | Fixed Positive LDO Regulator, 1.5V, PDSO8 | Analog Devices Inc | LT1575CS8-1.5#PBF vs LT1575CS8-1.5 |
LT1575CS8-1.5#TRPBF | Fixed Positive LDO Regulator, 1.5V, PDSO8 | Analog Devices Inc | LT1575CS8-1.5#PBF vs LT1575CS8-1.5#TRPBF |
LT1575CS8-1.5#PBF | LT1575 - Ultrafast Transient Response, Low Dropout Regulators Adjustable and Fixed; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1575CS8-1.5#PBF vs LT1575CS8-1.5#PBF |