There are no models available for this part yet.
Overview of LT1575CN8-2.8 by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1575CN8#PBF | Analog Devices | Fast Tran Resp, L Drop Regs Ad | |
LT1575CN8-3.5#PBF | Analog Devices | Fast Tran Resp, L Drop Regs Ad | |
LT1575CN8-3.3#PBF | Analog Devices | Fast Tran Resp, L Drop Regs Ad |
Price & Stock for LT1575CN8-2.8 by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
LT1575CN8-2.8-ND
|
DigiKey | IC LNR REG CTRLR 1OUT 8DIP Min Qty: 1 Lead time: 16 Weeks Container: Tube |
172 In Stock |
|
$4.7500 / $7.5900 | Buy Now |
CAD Models for LT1575CN8-2.8 by Analog Devices Inc
Part Data Attributes for LT1575CN8-2.8 by Analog Devices Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Package Description
|
DIP,
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Input Voltage-Max
|
20 V
|
Input Voltage-Min
|
10 V
|
JESD-30 Code
|
R-PDIP-T8
|
JESD-609 Code
|
e0
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature TJ-Max
|
100 °C
|
Operating Temperature TJ-Min
|
|
Output Voltage1-Max
|
2.828 V
|
Output Voltage1-Min
|
2.772 V
|
Output Voltage1-Nom
|
2.8 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP8,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Peak Reflow Temperature (Cel)
|
235
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max
|
3.937 mm
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
20
|
Voltage Tolerance-Max
|
1%
|
Width
|
7.62 mm
|
Alternate Parts for LT1575CN8-2.8
This table gives cross-reference parts and alternative options found for LT1575CN8-2.8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1575CN8-2.8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1575CN8-2.8#PBF | LT1575 - Ultrafast Transient Response, Low Dropout Regulators Adjustable and Fixed; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1575CN8-2.8 vs LT1575CN8-2.8#PBF |
LT1575CN8-2.8 | LT1575 - Ultrafast Transient Response, Low Dropout Regulators Adjustable and Fixed; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1575CN8-2.8 vs LT1575CN8-2.8 |
LT1575CN8-2.8#PBF | Ultrafast Transient Response, Low Dropout Regulators Adjustable and Fixed | Analog Devices Inc | LT1575CN8-2.8 vs LT1575CN8-2.8#PBF |