Part Details for LT1573IS8#PBF by Analog Devices Inc
Overview of LT1573IS8#PBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT1573IS8#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM2859
|
Newark | Low Dropout Reg Driver |Analog Devices LT1573IS8#PBF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5600 / $6.1500 | Buy Now |
DISTI #
LT1573IS8#PBF-ND
|
DigiKey | IC LNR REG CTRLR 1OUT 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
191 In Stock |
|
$4.1587 / $7.3300 | Buy Now |
DISTI #
584-LT1573IS8#PBF
|
Mouser Electronics | LDO Voltage Regulators Low Dropout Regulator Driver RoHS: Compliant | 183 |
|
$4.0500 / $7.3200 | Buy Now |
|
Analog Devices Inc | L Drop Reg Drvr Min Qty: 1 Package Multiple: 100 | 1739 |
|
$4.1587 / $7.3300 | Buy Now |
DISTI #
LT1573IS8#PBF
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 100 | 0 |
|
$3.9400 / $4.3200 | Buy Now |
Part Details for LT1573IS8#PBF
LT1573IS8#PBF CAD Models
LT1573IS8#PBF Part Data Attributes:
|
LT1573IS8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1573IS8#PBF
Analog Devices Inc
Low Dropout Regulator Driver
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, PLASTIC, SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Dropout Voltage1-Max | 0.35 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 5 A | |
Output Voltage1-Max | 6.8 V | |
Output Voltage1-Min | 1.27 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for LT1573IS8#PBF
This table gives cross-reference parts and alternative options found for LT1573IS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1573IS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1573IS8 | Adjustable Positive LDO Regulator, 1.27V Min, 6.8V Max, 0.35V Dropout, PDSO8 | Analog Devices Inc | LT1573IS8#PBF vs LT1573IS8 |