LT1534IS-1
Description: Switching Regulator, Current-mode, 2A, 250kHz Switching Freq-Max, PDSO16

Overview of LT1534IS-1 by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for LT1534IS-1 by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LT1534IS-1 by Analog Devices Inc

LT1534IS-1
Analog Devices Inc
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Package Description
SOP,
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Analog Devices
Analog IC - Other Type
SWITCHING REGULATOR
Control Mode
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
23 V
Input Voltage-Min
2.7 V
Input Voltage-Nom
5 V
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e0
Length
9.906 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current-Max
2 A
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
1.752 mm
Surface Mount
YES
Switcher Configuration
BOOST
Switching Frequency-Max
250 kHz
Technology
BIPOLAR
Temperature Grade
AUTOMOTIVE
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
3.899 mm
Want to compare parts?
  1. LT1534IS-1
    Analog Devices Inc
    Switching Regulator, Current-mode, 2A, 250kHz Switching Freq-Max, PDSO16
    VS

Alternate Parts for LT1534IS-1

This table gives cross-reference parts and alternative options found for LT1534IS-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1534IS-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LT1534IS-1#PBF LT1534 - Ultralow Noise 2A Switching Regulator; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C Linear Technology LT1534IS-1 vs LT1534IS-1#PBF
LT1534IS-1#TRPBF Ultralow Noise 2A Switching Regulator Analog Devices Inc LT1534IS-1 vs LT1534IS-1#TRPBF
LT1534IS-1#TRPBF LT1534 - Ultralow Noise 2A Switching Regulator; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C Linear Technology LT1534IS-1 vs LT1534IS-1#TRPBF
LT1534CS-1#TRPBF Ultralow Noise 2A Switching Regulator Analog Devices Inc LT1534IS-1 vs LT1534CS-1#TRPBF
LT1534IS-1#TR Switching Regulator, Current-mode, 2A, 250kHz Switching Freq-Max, PDSO16 Analog Devices Inc LT1534IS-1 vs LT1534IS-1#TR
LT1534CS-1#PBF Ultralow Noise 2A Switching Regulator Analog Devices Inc LT1534IS-1 vs LT1534CS-1#PBF
LT1534CS-1 Switching Regulator, Current-mode, 2A, 250kHz Switching Freq-Max, PDSO16 Analog Devices Inc LT1534IS-1 vs LT1534CS-1
LT1534CS-1#TRPBF LT1534 - Ultralow Noise 2A Switching Regulator; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C Linear Technology LT1534IS-1 vs LT1534CS-1#TRPBF
LT1534CS-1#PBF LT1534 - Ultralow Noise 2A Switching Regulator; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C Linear Technology LT1534IS-1 vs LT1534CS-1#PBF
Part Number Description Manufacturer Compare
LT1534IS-1#TRPBF Ultralow Noise 2A Switching Regulator Analog Devices Inc LT1534IS-1 vs LT1534IS-1#TRPBF
LT1534IS-1#TRPBF LT1534 - Ultralow Noise 2A Switching Regulator; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C Linear Technology LT1534IS-1 vs LT1534IS-1#TRPBF
LT1534CS-1#TRPBF Ultralow Noise 2A Switching Regulator Analog Devices Inc LT1534IS-1 vs LT1534CS-1#TRPBF
LT1534CS-1#PBF Ultralow Noise 2A Switching Regulator Analog Devices Inc LT1534IS-1 vs LT1534CS-1#PBF
LT1534IS-1#TR Switching Regulator, Current-mode, 2A, 250kHz Switching Freq-Max, PDSO16 Analog Devices Inc LT1534IS-1 vs LT1534IS-1#TR
LT1534IS-1#PBF LT1534 - Ultralow Noise 2A Switching Regulator; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C Linear Technology LT1534IS-1 vs LT1534IS-1#PBF
LT1534CS-1#PBF LT1534 - Ultralow Noise 2A Switching Regulator; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C Linear Technology LT1534IS-1 vs LT1534CS-1#PBF
LT1534CS-1#TRPBF LT1534 - Ultralow Noise 2A Switching Regulator; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C Linear Technology LT1534IS-1 vs LT1534CS-1#TRPBF

Related Parts for LT1534IS-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LT1534IS-1 by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LT1534IS-1 by Analog Devices Inc

  • Please alert me when LT1534IS-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LT1534IS-1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LT1534IS-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LT1534IS-1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LT1534IS-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LT1534IS-1 by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: