Part Details for LT1529CQ by Linear Technology
Overview of LT1529CQ by Linear Technology
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1529CQ-3.3#PBF | Analog Devices | 3A L Drop Regs w/ uP Q C & SD | |
LT1529CQ-3.3#TRPBF | Analog Devices | 3A L Drop Regs w/ uP Q C & SD | |
LT1529CQ#PBF | Analog Devices | 3A L Drop Regs w/ uP Q C & SD |
Price & Stock for LT1529CQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 469 |
|
$6.6434 / $11.5537 | Buy Now |
|
Bristol Electronics | 25 |
|
RFQ | ||
|
Quest Components | Voltage Regulator, Adjustable, +3.8 TO 14V, Bi-Polar, 5 Pin, Plastic, SIP | 2353 |
|
$2.3625 / $6.7500 | Buy Now |
|
Quest Components | Voltage Regulator, Adjustable, +3.8 TO 14V, Bi-Polar, 5 Pin, Plastic, SIP | 1096 |
|
$3.5438 / $7.0875 | Buy Now |
|
Quest Components | Voltage Regulator, Adjustable, +3.8 TO 14V, Bi-Polar, 5 Pin, Plastic, SIP | 283 |
|
$8.8579 / $15.4050 | Buy Now |
|
Quest Components | Voltage Regulator, Adjustable, +3.8 TO 14V, Bi-Polar, 5 Pin, Plastic, SIP | 54 |
|
$4.5000 / $6.7500 | Buy Now |
|
NexGen Digital | 50 |
|
RFQ |
Part Details for LT1529CQ
LT1529CQ CAD Models
LT1529CQ Part Data Attributes
|
LT1529CQ
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1529CQ
Linear Technology
LT1529 - 3A Low Dropout Regulators with Micropower Quiescent Current and Shutdown; Package: DD PAK; Pins: 5; Temperature Range: 0°C to 70°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | D2PAK | |
Package Description | DDPAK-5 | |
Pin Count | 5 | |
Manufacturer Package Code | Q | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.95 V | |
Dropout Voltage1-Nom | 0.6 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e0 | |
Length | 10.2235 mm | |
Line Regulation-Max (%/V) | 0.026 | |
Load Regulation-Max(%) | 0.82% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 3 A | |
Output Voltage1-Max | 14 V | |
Output Voltage1-Min | 3.75 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP5H,.6,67TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.877 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.702 mm | |
Terminal Position | SINGLE | |
Width | 8.89 mm |
Alternate Parts for LT1529CQ
This table gives cross-reference parts and alternative options found for LT1529CQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1529CQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1529CQ#PBF | 3A Low Dropout Regulators with Micropower Quiescent Current and Shutdown | Analog Devices Inc | LT1529CQ vs LT1529CQ#PBF |