Part Details for LT1529CQ-3.3#TRPBF by Linear Technology
Overview of LT1529CQ-3.3#TRPBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LT1529CQ-3.3#TRPBF
LT1529CQ-3.3#TRPBF CAD Models
LT1529CQ-3.3#TRPBF Part Data Attributes
|
LT1529CQ-3.3#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1529CQ-3.3#TRPBF
Linear Technology
LT1529 - 3A Low Dropout Regulators with Micropower Quiescent Current and Shutdown; Package: DD PAK; Pins: 5; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | D2PAK | |
Package Description | PLASTIC, D2PAK-5 | |
Pin Count | 5 | |
Manufacturer Package Code | Q | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.95 V | |
Input Voltage-Max | 15 V | |
Input Voltage-Min | 4.3 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e3 | |
Length | 10.2235 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 3 A | |
Output Voltage1-Max | 3.4 V | |
Output Voltage1-Min | 3.2 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.877 mm | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 3% | |
Width | 8.89 mm |
Alternate Parts for LT1529CQ-3.3#TRPBF
This table gives cross-reference parts and alternative options found for LT1529CQ-3.3#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1529CQ-3.3#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1529CQ-3.3#TR | LT1529 - 3A Low Dropout Regulators with Micropower Quiescent Current and Shutdown; Package: DD PAK; Pins: 5; Temperature Range: 0°C to 70°C | Linear Technology | LT1529CQ-3.3#TRPBF vs LT1529CQ-3.3#TR |
LT1529CQ-3.3#TR | Fixed Positive LDO Regulator, 3.3V, 0.95V Dropout, PSSO5 | Analog Devices Inc | LT1529CQ-3.3#TRPBF vs LT1529CQ-3.3#TR |
LT1529CQ-3.3#TRPBF | 3A Low Dropout Regulators with Micropower Quiescent Current and Shutdown | Analog Devices Inc | LT1529CQ-3.3#TRPBF vs LT1529CQ-3.3#TRPBF |