Part Details for LT1521IST-3.3#TRPBF by Analog Devices Inc
Overview of LT1521IST-3.3#TRPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1521IST-3#TRPBF | Analog Devices | 300mA L Drop Regs w/ uP Q C & | |
LT1521IST-5#TRPBF | Analog Devices | 300mA L Drop Regs w/ uP Q C & | |
LT1521IST-3.3#TRPBF | Analog Devices | 300mA L Drop Regs w/ uP Q C & |
Price & Stock for LT1521IST-3.3#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK4804
|
Newark | Ldo, Fixed, 3.3V, 0.3A, Sot-223-3, Output Type:Fixed, Input Voltage Min:4.3V, Input Voltage Max:20V, No. Of Outputs:-, Output Voltage Min:-, Output Voltage Max:-, Polarity:-, Ic Mounting:Surface Mount, Ic Case/Package:Sot-223 Rohs Compliant: Yes |Analog Devices LT1521IST-3.3#TRPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3700 |
|
$4.3800 / $7.7200 | Buy Now |
DISTI #
LT1521IST-3.3#TRPBFCT-ND
|
DigiKey | IC REG LIN 3.3V 300MA SOT223-3 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2759 In Stock |
|
$4.0125 / $9.4800 | Buy Now |
DISTI #
584-1521IST-3.3TRPBF
|
Mouser Electronics | LDO Voltage Regulators 300mA L Drop Regs w/ uP Q C & SD RoHS: Compliant | 2996 |
|
$4.2100 / $7.7100 | Buy Now |
|
Analog Devices Inc | 300mA L Drop Regs w/ uP Q C & Min Qty: 1 Package Multiple: 2000 | 552 |
|
$4.0125 / $9.4800 | Buy Now |
DISTI #
LT1521IST3.3TRP
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 2000 | 0 |
|
$4.1400 / $4.3000 | Buy Now |
Part Details for LT1521IST-3.3#TRPBF
LT1521IST-3.3#TRPBF CAD Models
LT1521IST-3.3#TRPBF Part Data Attributes
|
LT1521IST-3.3#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1521IST-3.3#TRPBF
Analog Devices Inc
300mA Low Dropout Regulators with Micropower Quiescent Current and Shutdown
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 3 | |
Manufacturer Package Code | 05-08-1630 | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Analog Devices | |
Dropout Voltage1-Max | 0.75 V | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 4.3 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Length | 6.505 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 3.4 V | |
Output Voltage1-Min | 3.2 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.8 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 3% | |
Width | 3.505 mm |
Alternate Parts for LT1521IST-3.3#TRPBF
This table gives cross-reference parts and alternative options found for LT1521IST-3.3#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1521IST-3.3#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1521IST-3.3 | LT1521 - 300mA Low Dropout Regulators with Micropower Quiescent Current and Shutdown; Package: SOT; Pins: 3; Temperature Range: -40°C to 85°C | Linear Technology | LT1521IST-3.3#TRPBF vs LT1521IST-3.3 |
LT1521IST-3.3#TR | LT1521 - 300mA Low Dropout Regulators with Micropower Quiescent Current and Shutdown; Package: SOT; Pins: 3; Temperature Range: -40°C to 85°C | Linear Technology | LT1521IST-3.3#TRPBF vs LT1521IST-3.3#TR |
LT1521IST-3.3#TR | Fixed Positive LDO Regulator, 3.3V, 0.75V Dropout, PDSO4 | Analog Devices Inc | LT1521IST-3.3#TRPBF vs LT1521IST-3.3#TR |
LT1521CST-3.3#TRPBF | 300mA Low Dropout Regulators with Micropower Quiescent Current and Shutdown | Analog Devices Inc | LT1521IST-3.3#TRPBF vs LT1521CST-3.3#TRPBF |
LT1521IST-3.3#TRPBF | LT1521 - 300mA Low Dropout Regulators with Micropower Quiescent Current and Shutdown; Package: SOT; Pins: 3; Temperature Range: -40°C to 85°C | Linear Technology | LT1521IST-3.3#TRPBF vs LT1521IST-3.3#TRPBF |
LT1521CST-3.3#TR | Fixed Positive LDO Regulator, 3.3V, 0.75V Dropout, PDSO4 | Analog Devices Inc | LT1521IST-3.3#TRPBF vs LT1521CST-3.3#TR |
LT1521IST-3.3 | Fixed Positive LDO Regulator, 3.3V, 0.75V Dropout, PDSO4 | Analog Devices Inc | LT1521IST-3.3#TRPBF vs LT1521IST-3.3 |
LT1521IST-3.3#PBF | 300mA Low Dropout Regulators with Micropower Quiescent Current and Shutdown | Analog Devices Inc | LT1521IST-3.3#TRPBF vs LT1521IST-3.3#PBF |