Part Details for LT1521CST-5#TRPBF by Analog Devices Inc
Overview of LT1521CST-5#TRPBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT1521CST-5#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK4803
|
Newark | Ldo, Fixed, 5V, 0.3A, Sot-223, 125Deg C, Output Type:Fixed, Input Voltage Min:4.3V, Input Voltage Max:20V, No. Of Outputs:-, Output Voltage Min:-, Output Voltage Max:-, Polarity:-, Output Current Max:300Ma, Ic Mounting:Surface Mount Rohs Compliant: Yes |Analog Devices LT1521CST-5#TRPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1646 |
|
$3.5500 / $6.7100 | Buy Now |
DISTI #
LT1521CST-5#TRPBFCT-ND
|
DigiKey | IC REG LINEAR 5V 300MA SOT223-3 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11446 In Stock |
|
$3.2374 / $6.4500 | Buy Now |
DISTI #
584-LT1521CST-5TRPBF
|
Mouser Electronics | LDO Voltage Regulators 300mA L Drop Regs w/ uP Q C & SD RoHS: Compliant | 3367 |
|
$3.2300 / $6.0900 | Buy Now |
|
Analog Devices Inc | 300mA L Drop Regs w/ uP Q C & Min Qty: 1 Package Multiple: 2000 | 2290 |
|
$3.2374 / $6.4500 | Buy Now |
|
Bristol Electronics | 2920 |
|
RFQ | ||
|
Ameya Holding Limited | IC REG LDO 5V 0.3A SOT223 | 2291 |
|
RFQ |
Part Details for LT1521CST-5#TRPBF
LT1521CST-5#TRPBF CAD Models
LT1521CST-5#TRPBF Part Data Attributes
|
LT1521CST-5#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1521CST-5#TRPBF
Analog Devices Inc
300mA Low Dropout Regulators with Micropower Quiescent Current and Shutdown
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 3 | |
Manufacturer Package Code | 05-08-1630 | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Analog Devices | |
Dropout Voltage1-Max | 0.75 V | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 5.5 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Length | 6.505 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 5.15 V | |
Output Voltage1-Min | 4.85 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.8 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 3% | |
Width | 3.505 mm |
Alternate Parts for LT1521CST-5#TRPBF
This table gives cross-reference parts and alternative options found for LT1521CST-5#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1521CST-5#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1521IST-5#TRPBF | LT1521 - 300mA Low Dropout Regulators with Micropower Quiescent Current and Shutdown; Package: SOT; Pins: 3; Temperature Range: -40°C to 85°C | Linear Technology | LT1521CST-5#TRPBF vs LT1521IST-5#TRPBF |
LT1521IST-5 | Fixed Positive LDO Regulator, 5V, 0.75V Dropout, PDSO4 | Analog Devices Inc | LT1521CST-5#TRPBF vs LT1521IST-5 |
LT1521CST-5#TRPBF | LT1521 - 300mA Low Dropout Regulators with Micropower Quiescent Current and Shutdown; Package: SOT; Pins: 3; Temperature Range: 0°C to 70°C | Linear Technology | LT1521CST-5#TRPBF vs LT1521CST-5#TRPBF |
LT1521CST-5#TR | Fixed Positive LDO Regulator, 5V, 0.75V Dropout, PDSO4 | Analog Devices Inc | LT1521CST-5#TRPBF vs LT1521CST-5#TR |
LT1521IST-5#TR | Fixed Positive LDO Regulator, 5V, 0.75V Dropout, PDSO4 | Analog Devices Inc | LT1521CST-5#TRPBF vs LT1521IST-5#TR |
LT1521CST-5 | LT1521 - 300mA Low Dropout Regulators with Micropower Quiescent Current and Shutdown; Package: SOT; Pins: 3; Temperature Range: 0°C to 70°C | Linear Technology | LT1521CST-5#TRPBF vs LT1521CST-5 |