Part Details for LT1521CMS8#TRPBF by Analog Devices Inc
Overview of LT1521CMS8#TRPBF by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for LT1521CMS8#TRPBF
LT1521CMS8#TRPBF CAD Models
LT1521CMS8#TRPBF Part Data Attributes:
|
LT1521CMS8#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1521CMS8#TRPBF
Analog Devices Inc
Adjustable Positive LDO Regulator, 3.8V Min, 20V Max, 0.75V Dropout, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | TSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.75 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 20 V | |
Output Voltage1-Min | 3.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LT1521CMS8#TRPBF
This table gives cross-reference parts and alternative options found for LT1521CMS8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1521CMS8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1521CMS8#TR | IC VREG 3.8 V-20 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.75 V DROPOUT, PDSO8, PLASTIC, MSOP-8, Adjustable Positive Single Output LDO Regulator | Linear Technology | LT1521CMS8#TRPBF vs LT1521CMS8#TR |
LT1521CMS8#TR | Adjustable Positive LDO Regulator, 3.8V Min, 20V Max, 0.75V Dropout, PDSO8 | Analog Devices Inc | LT1521CMS8#TRPBF vs LT1521CMS8#TR |