Part Details for LT1513-2CR#PBF by Analog Devices Inc
Overview of LT1513-2CR#PBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LT1513-2CR#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK8118
|
Newark | Battery Charger, Lead Acid/Li-Ion, 2A, Battery Type:Lead Acid, Li-Ion, Nicd, Nimh, Input Voltage:25V, Battery Charge Voltage:20V, Charge Current:2A, Ic Case/Package:To-263 (D2Pak), No. Of Pins:7Pins, No. Of Cells:1Cells Rohs Compliant: Yes |Analog Devices LT1513-2CR#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 147 |
|
$8.4700 / $12.2600 | Buy Now |
DISTI #
LT1513-2CR#PBF-ND
|
DigiKey | IC BAT CHG MULT-CHEM 1CL D2PAK-7 Min Qty: 1 Lead time: 10 Weeks Container: Tube |
90 In Stock |
|
$7.4688 / $11.7900 | Buy Now |
DISTI #
584-LT1513-2CR#PBF
|
Mouser Electronics | Battery Management SEPIC Const- or Progmable-C/Const-V Bat RoHS: Compliant | 68 |
|
$7.4600 / $11.7900 | Buy Now |
|
Analog Devices Inc | SEPIC Const- or Progmable-C/Co Min Qty: 1 Package Multiple: 50 | 1168 |
|
$7.4688 / $11.7900 | Buy Now |
DISTI #
LT1513-2CR#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 50 | 0 |
|
$7.1800 / $8.3400 | Buy Now |
Part Details for LT1513-2CR#PBF
LT1513-2CR#PBF CAD Models
LT1513-2CR#PBF Part Data Attributes
|
LT1513-2CR#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1513-2CR#PBF
Analog Devices Inc
SEPIC Constant- or Programmable-Current/Constant-Voltage Battery Charger
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, D2PAK-7 | |
Pin Count | 7 | |
Manufacturer Package Code | 05-08-1462 | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | BATTERY CHARGE CONTROLLER | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PSSO-G7 | |
JESD-609 Code | e3 | |
Length | 10.2235 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Output Current-Max | 5.4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.877 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 580 kHz | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8.89 mm |
Alternate Parts for LT1513-2CR#PBF
This table gives cross-reference parts and alternative options found for LT1513-2CR#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1513-2CR#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1513-2CR | Battery Charge Controller, Current-mode, 5.4A, 580kHz Switching Freq-Max, PSSO7 | Analog Devices Inc | LT1513-2CR#PBF vs LT1513-2CR |
LT1513-2CR#TR | LT1513 - SEPIC Constant- or Programmable-Current/Constant-Voltage Battery Charger; Package: DD PAK; Pins: 7; Temperature Range: 0°C to 70°C | Linear Technology | LT1513-2CR#PBF vs LT1513-2CR#TR |
LT1513-2IR | Battery Charge Controller, Current-mode, 5.4A, 580kHz Switching Freq-Max, PSSO7 | Analog Devices Inc | LT1513-2CR#PBF vs LT1513-2IR |
LT1513-2IR#PBF | LT1513 - SEPIC Constant- or Programmable-Current/Constant-Voltage Battery Charger; Package: DD PAK; Pins: 7; Temperature Range: -40°C to 85°C | Linear Technology | LT1513-2CR#PBF vs LT1513-2IR#PBF |
LT1513-2CR#TRPBF | LT1513 - SEPIC Constant- or Programmable-Current/Constant-Voltage Battery Charger; Package: DD PAK; Pins: 7; Temperature Range: 0°C to 70°C | Linear Technology | LT1513-2CR#PBF vs LT1513-2CR#TRPBF |
LT1513-2IR | LT1513 - SEPIC Constant- or Programmable-Current/Constant-Voltage Battery Charger; Package: DD PAK; Pins: 7; Temperature Range: -40°C to 85°C | Linear Technology | LT1513-2CR#PBF vs LT1513-2IR |
LT1513-2CR#TRPBF | SEPIC Constant- or Programmable-Current/Constant-Voltage Battery Charger | Analog Devices Inc | LT1513-2CR#PBF vs LT1513-2CR#TRPBF |
LT1513-2CR#TR | Battery Charge Controller, Current-mode, 5.4A, 580kHz Switching Freq-Max, PSSO7 | Analog Devices Inc | LT1513-2CR#PBF vs LT1513-2CR#TR |