Part Details for LT1512IN8#PBF by Linear Technology
Overview of LT1512IN8#PBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1512IN8#PBF | Analog Devices | SEPIC Const-C/Const-V Bat Chr |
Part Details for LT1512IN8#PBF
LT1512IN8#PBF CAD Models
LT1512IN8#PBF Part Data Attributes
|
LT1512IN8#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1512IN8#PBF
Linear Technology
LT1512 - SEPIC Constant-Current/Constant-Voltage Battery Charger; Package: PDIP; Pins: 8; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, LEAD FREE, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | N | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | BATTERY CHARGE CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.7 A | |
Output Voltage-Nom | 1.245 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.81 mm | |
Supply Current-Max (Isup) | 5.5 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 580 kHz | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |
Alternate Parts for LT1512IN8#PBF
This table gives cross-reference parts and alternative options found for LT1512IN8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1512IN8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1512IN8 | LT1512 - SEPIC Constant-Current/Constant-Voltage Battery Charger; Package: PDIP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1512IN8#PBF vs LT1512IN8 |
LT1512CN8#PBF | SEPIC Constant-Current/Constant-Voltage Battery Charger | Analog Devices Inc | LT1512IN8#PBF vs LT1512CN8#PBF |
LT1512CN8#PBF | LT1512 - SEPIC Constant-Current/Constant-Voltage Battery Charger; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1512IN8#PBF vs LT1512CN8#PBF |
LT1512CN8 | LT1512 - SEPIC Constant-Current/Constant-Voltage Battery Charger; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1512IN8#PBF vs LT1512CN8 |