Part Details for LT1512CS8 by Analog Devices Inc
Overview of LT1512CS8 by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LT1512CS8
LT1512CS8 CAD Models
LT1512CS8 Part Data Attributes
|
LT1512CS8
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1512CS8
Analog Devices Inc
Battery Charge Controller, Current-mode, 2.7A, 580kHz Switching Freq-Max, BIPolar, PDSO8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOP, | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | BATTERY CHARGE CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9025 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 2.7 A | |
Output Voltage-Nom | 1.245 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.752 mm | |
Supply Current-Max (Isup) | 5.5 mA | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 580 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for LT1512CS8
This table gives cross-reference parts and alternative options found for LT1512CS8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1512CS8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1512CS8#PBF | SEPIC Constant-Current/Constant-Voltage Battery Charger | Analog Devices Inc | LT1512CS8 vs LT1512CS8#PBF |
LT1512CS8#TRPBF | SEPIC Constant-Current/Constant-Voltage Battery Charger | Analog Devices Inc | LT1512CS8 vs LT1512CS8#TRPBF |
LT1512IS8#TR | Battery Charge Controller, Current-mode, 2.7A, 580kHz Switching Freq-Max, BIPolar, PDSO8 | Analog Devices Inc | LT1512CS8 vs LT1512IS8#TR |
LT1512IS8#TR | LT1512 - SEPIC Constant-Current/Constant-Voltage Battery Charger; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1512CS8 vs LT1512IS8#TR |
LT1512CS8#TRPBF | LT1512 - SEPIC Constant-Current/Constant-Voltage Battery Charger; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1512CS8 vs LT1512CS8#TRPBF |
LT1512IS8#PBF | LT1512 - SEPIC Constant-Current/Constant-Voltage Battery Charger; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1512CS8 vs LT1512IS8#PBF |
LT1512IS8#PBF | SEPIC Constant-Current/Constant-Voltage Battery Charger | Analog Devices Inc | LT1512CS8 vs LT1512IS8#PBF |
LT1512IS8#TRPBF | SEPIC Constant-Current/Constant-Voltage Battery Charger | Analog Devices Inc | LT1512CS8 vs LT1512IS8#TRPBF |
LT1512CS8#TR | Battery Charge Controller, Current-mode, 2.7A, 580kHz Switching Freq-Max, BIPolar, PDSO8 | Analog Devices Inc | LT1512CS8 vs LT1512CS8#TR |
LT1512CS8 | LT1512 - SEPIC Constant-Current/Constant-Voltage Battery Charger; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1512CS8 vs LT1512CS8 |