-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Constant-Voltage/Constant-Current Battery Charger
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1510CS8#TRPBF | Analog Devices | Const-V/Const-C Bat Chr | |
LT1510CS8#PBF | Analog Devices | Const-V/Const-C Bat Chr |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK8111
|
Newark | Battery Charger, Li-Ion/Nicd/Nimh, 1.65A, Battery Type:Li-Ion, Nicd, Nimh, Input Voltage:28V, Battery Charge Voltage:20V, Charge Current:1.65A, Ic Case/Package:Nsoic, No. Of Pins:8Pins, No. Of Cells:2Cells, Product Range:- Rohs Compliant: Yes |Analog Devices LT1510CS8#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 68 |
|
$5.9000 / $9.0500 | Buy Now |
DISTI #
LT1510CS8#PBF-ND
|
DigiKey | IC BATT CHG MULTI-CHEM 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1283 In Stock |
|
$4.7635 / $10.7300 | Buy Now |
DISTI #
584-LT1510CS8#PBF
|
Mouser Electronics | Battery Management Const-V/Const-C Bat Chr RoHS: Compliant | 0 |
|
$4.7600 / $9.8000 | Order Now |
|
Analog Devices Inc | Const-V/Const-C Bat Chr Package Multiple: 100 | 386 |
|
$4.7635 / $10.7300 | Buy Now |
DISTI #
LT1510CS8PBF
|
TME | IC: PMIC, battery charging controller, Li-Ion,NiCd/NiMH, SO8 Min Qty: 1 | 0 |
|
$4.6800 / $6.5500 | RFQ |
DISTI #
LT1510CS8#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 100 | 0 |
|
$4.8700 / $5.3400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1510CS8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1510CS8#PBF
Analog Devices Inc
Constant-Voltage/Constant-Current Battery Charger
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | YES | |
Analog IC - Other Type | LINEAR BATTERY CHARGER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9025 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.752 mm | |
Supply Voltage-Max (Vsup) | 7.8 V | |
Supply Voltage-Min (Vsup) | 6.2 V | |
Supply Voltage-Nom (Vsup) | 7 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.899 mm |
This table gives cross-reference parts and alternative options found for LT1510CS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1510CS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1510IS8 | Power Supply Support Circuit, Adjustable, 1 Channel, BIPolar, PDSO8 | Analog Devices Inc | LT1510CS8#PBF vs LT1510IS8 |
LT1510CS8 | LT1510 - Constant-Voltage/Constant-Current Battery Charger; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1510CS8#PBF vs LT1510CS8 |