Part Details for LT1506CS8-3.3#TRPBF by Analog Devices Inc
Overview of LT1506CS8-3.3#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for LT1506CS8-3.3#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT1506CS8-3.3#TRPBF-ND
|
DigiKey | IC REG BUCK 3.3V 4.5A 8SO Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.1576 | Buy Now |
DISTI #
584-1506CS8-3.3TRPBF
|
Mouser Electronics | Switching Voltage Regulators 4.5A, 500kHz Buck Sw Reg RoHS: Compliant | 0 |
|
$8.1500 | Order Now |
|
Analog Devices Inc | 4.5A, 500kHz Buck Sw Reg Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$6.3100 / $8.1576 | Buy Now |
DISTI #
LT1506CS83.3TRP
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 2500 | 0 |
|
$8.1500 / $8.4700 | Buy Now |
Part Details for LT1506CS8-3.3#TRPBF
LT1506CS8-3.3#TRPBF CAD Models
LT1506CS8-3.3#TRPBF Part Data Attributes
|
LT1506CS8-3.3#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1506CS8-3.3#TRPBF
Analog Devices Inc
4.5A, 500kHz Step-Down Switching Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PHASE-SHIFT CONTROL | |
Input Voltage-Max | 15 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9025 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Output Current-Max | 8.5 A | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.752 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 560 kHz | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.899 mm |
Alternate Parts for LT1506CS8-3.3#TRPBF
This table gives cross-reference parts and alternative options found for LT1506CS8-3.3#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1506CS8-3.3#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1506IS8-3.3 | LT1506 - 4.5A, 500kHz Step-Down Switching Regulator; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1506CS8-3.3#TRPBF vs LT1506IS8-3.3 |
LT1506CS8-3.3#TR | LT1506 - 4.5A, 500kHz Step-Down Switching Regulator; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1506CS8-3.3#TRPBF vs LT1506CS8-3.3#TR |
LT1506CS8-3.3#TR | Switching Regulator, Current-mode, 8.5A, 560kHz Switching Freq-Max, BIPolar, PDSO8 | Analog Devices Inc | LT1506CS8-3.3#TRPBF vs LT1506CS8-3.3#TR |
LT1506CS8-3.3 | LT1506 - 4.5A, 500kHz Step-Down Switching Regulator; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1506CS8-3.3#TRPBF vs LT1506CS8-3.3 |
LT1506CS8-3.3#PBF | LT1506 - 4.5A, 500kHz Step-Down Switching Regulator; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1506CS8-3.3#TRPBF vs LT1506CS8-3.3#PBF |