Power Circuits
LT1506CR-3.3SYNC#PBF
Description: LT1506 - 4.5A, 500kHz Step-Down Switching Regulator; Package: DD PAK; Pins: 7; Temperature Range: 0°C to 70°C

Overview of LT1506CR-3.3SYNC#PBF by Linear Technology

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

CAD Models for LT1506CR-3.3SYNC#PBF by Linear Technology
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LT1506CR-3.3SYNC#PBF by Linear Technology

LT1506CR-3.3SYNC#PBF
Linear Technology
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
LINEAR TECHNOLOGY CORP
Part Package Code
D2PAK
Package Description
PLASTIC, DDPAK-7
Pin Count
7
Manufacturer Package Code
R
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Analog IC - Other Type
SWITCHING REGULATOR
Control Mode
CURRENT-MODE
Control Technique
PHASE-SHIFT CONTROL
Input Voltage-Max
15 V
Input Voltage-Min
4.3 V
Input Voltage-Nom
5 V
JESD-30 Code
R-PSSO-G7
JESD-609 Code
e3
Length
10.2235 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
7
Operating Temperature-Max
125 °C
Operating Temperature-Min
Output Current-Max
8.5 A
Package Body Material
PLASTIC/EPOXY
Package Code
TO-263
Package Equivalence Code
SMSIP7H,.55,50TB
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG
Qualification Status
Not Qualified
Seated Height-Max
4.877 mm
Surface Mount
YES
Switcher Configuration
BUCK
Switching Frequency-Max
560 kHz
Technology
BIPOLAR
Temperature Grade
OTHER
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
SINGLE
Width
8.89 mm
Want to compare parts?
  1. LT1506CR-3.3SYNC#PBF
    Linear Technology
    LT1506 - 4.5A, 500kHz Step-Down Switching Regulator; Package: DD PAK; Pins: 7; Temperature Range: 0°C to 70°C
    VS

Alternate Parts for LT1506CR-3.3SYNC#PBF

This table gives cross-reference parts and alternative options found for LT1506CR-3.3SYNC#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1506CR-3.3SYNC#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LT1506IR-3.3SYNC#PBF LT1506 - 4.5A, 500kHz Step-Down Switching Regulator; Package: DD PAK; Pins: 7; Temperature Range: -40°C to 85°C Linear Technology LT1506CR-3.3SYNC#PBF vs LT1506IR-3.3SYNC#PBF
LT1506CR-3.3SYNC#PBF 4.5A, 500kHz Step-Down Switching Regulator Analog Devices Inc LT1506CR-3.3SYNC#PBF vs LT1506CR-3.3SYNC#PBF
Part Number Description Manufacturer Compare
LT1506IR-3.3SYNC Switching Regulator, Current-mode, 8.5A, 560kHz Switching Freq-Max, BIPolar, PSSO7 Analog Devices Inc LT1506CR-3.3SYNC#PBF vs LT1506IR-3.3SYNC
LT1506CR-3.3SYNC#PBF 4.5A, 500kHz Step-Down Switching Regulator Analog Devices Inc LT1506CR-3.3SYNC#PBF vs LT1506CR-3.3SYNC#PBF
LT1506IR-3.3SYNC#PBF LT1506 - 4.5A, 500kHz Step-Down Switching Regulator; Package: DD PAK; Pins: 7; Temperature Range: -40°C to 85°C Linear Technology LT1506CR-3.3SYNC#PBF vs LT1506IR-3.3SYNC#PBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LT1506CR-3.3SYNC#PBF by Linear Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LT1506CR-3.3SYNC#PBF by Linear Technology

  • Please alert me when LT1506CR-3.3SYNC#PBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LT1506CR-3.3SYNC#PBF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LT1506CR-3.3SYNC#PBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LT1506CR-3.3SYNC#PBF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LT1506CR-3.3SYNC#PBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LT1506CR-3.3SYNC#PBF by Linear Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: