Datasheets
LT1505G-T by:

Rectifier Diode, 1 Phase, 1 Element, 1.5A, 600V V(RRM), Silicon, DO-15, PLASTIC PACKAGE-2

Part Details for LT1505G-T by Diodes Incorporated

Overview of LT1505G-T by Diodes Incorporated

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Part Details for LT1505G-T

LT1505G-T CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LT1505G-T Part Data Attributes

LT1505G-T Diodes Incorporated
Buy Now Datasheet
Compare Parts:
LT1505G-T Diodes Incorporated Rectifier Diode, 1 Phase, 1 Element, 1.5A, 600V V(RRM), Silicon, DO-15, PLASTIC PACKAGE-2
Part Life Cycle Code Obsolete
Ihs Manufacturer DIODES INC
Part Package Code DO-15
Package Description PLASTIC PACKAGE-2
Pin Count 2
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.80
Samacsys Manufacturer Diodes Incorporated
Application GENERAL PURPOSE
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
JEDEC-95 Code DO-15
JESD-30 Code O-PALF-W2
Non-rep Pk Forward Current-Max 50 A
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Output Current-Max 1.5 A
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 600 V
Surface Mount NO
Terminal Form WIRE
Terminal Position AXIAL

Alternate Parts for LT1505G-T

This table gives cross-reference parts and alternative options found for LT1505G-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1505G-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
1N5397GHB0 Rectifier Diode, 1 Phase, 1 Element, 1.5A, 600V V(RRM), Silicon, DO-204AC, DO-15, 2 PIN Taiwan Semiconductor LT1505G-T vs 1N5397GHB0
1N5397GP-BP Rectifier Diode, 1 Phase, 1 Element, 1.5A, 600V V(RRM), Silicon, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components LT1505G-T vs 1N5397GP-BP
GP15J Rectifier Diode, 1 Phase, 1 Element, 1.5A, 600V V(RRM), Silicon, DO-204AC, General Instrument Corp LT1505G-T vs GP15J
1N5397G Rectifier Diode, 1 Phase, 1 Element, 1.5A, 600V V(RRM), Silicon, DO-15, HY Electronic Corp LT1505G-T vs 1N5397G
1N5397_AY_00001 Rectifier Diode, 1 Phase, 1 Element, 1.5A, 600V V(RRM), Silicon, DO-15, PanJit Semiconductor LT1505G-T vs 1N5397_AY_00001
RGP15J-BP Rectifier Diode, 1 Phase, 1 Element, 1.5A, 600V V(RRM), Silicon, DO-15, DO-15, 2 PIN Micro Commercial Components LT1505G-T vs RGP15J-BP
CR1-060BK Rectifier Diode, 1 Phase, 1 Element, 1.5A, 600V V(RRM), Silicon, DO-41, Central Semiconductor Corp LT1505G-T vs CR1-060BK
1N5397GP/60-E3 DIODE 1.5 A, 600 V, SILICON, RECTIFIER DIODE, DO-204AC, PLASTIC, DO-15, 2 PIN, Rectifier Diode Vishay Semiconductors LT1505G-T vs 1N5397GP/60-E3
1N5397G Rectifier Diode, Yangzhou Yangjie Electronics Co Ltd LT1505G-T vs 1N5397G
GP15J-E3/73 Rectifier Diode, 1 Phase, 1 Element, 1.5A, 600V V(RRM), Silicon, DO-204AC, Vishay Intertechnologies LT1505G-T vs GP15J-E3/73

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LT1505G-T by Diodes Incorporated.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LT1505G-T by Diodes Incorporated

Select Manufacturer
Which Manufacturer of LT1505G-T would you like to use for your alert(s)?
  • Please alert me when LT1505G-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LT1505G-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LT1505G-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LT1505G-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LT1505G-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LT1505G-T by Diodes Incorporated

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: