Part Details for LT14TS270G20 by Akahane Electronics Ind Corp
Overview of LT14TS270G20 by Akahane Electronics Ind Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for LT14TS270G20
LT14TS270G20 CAD Models
LT14TS270G20 Part Data Attributes
|
LT14TS270G20
Akahane Electronics Ind Corp
Buy Now
Datasheet
|
Compare Parts:
LT14TS270G20
Akahane Electronics Ind Corp
Fixed Resistor, Ceramic Composition, 0.25W, 27ohm, 2% +/-Tol, 2000ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AKAHANE ELECTRONICS IND CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
Lead Diameter | 0.55 mm | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Box | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 27 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | LT | |
Technology | CERAMIC COMPOSITION | |
Temperature Coefficient | 2000 ppm/°C | |
Tolerance | 2% |