LT14S102J12
Akahane Electronics Ind Corp
Description: Fixed Resistor, Ceramic Composition, 0.25W, 1000ohm, 5% +/-Tol, 1200ppm/Cel,

Overview of LT14S102J12 by Akahane Electronics Ind Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for LT14S102J12 by Akahane Electronics Ind Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LT14S102J12 by Akahane Electronics Ind Corp

LT14S102J12
Akahane Electronics Ind Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
AKAHANE ELECTRONICS IND CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Cylindrical
Lead Diameter
0.55 mm
Lead Length
28 mm
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Diameter
2.4 mm
Package Length
6 mm
Package Shape
CYLINDRICAL PACKAGE
Package Style
Axial
Packing Method
Bulk
Rated Power Dissipation (P)
0.25 W
Resistance
1000 Ω
Resistor Type
FIXED RESISTOR
Series
LT
Technology
CERAMIC COMPOSITION
Temperature Coefficient
1200 ppm/°C
Tolerance
5%
Want to compare parts?
  1. LT14S102J12
    Akahane Electronics Ind Corp
    Fixed Resistor, Ceramic Composition, 0.25W, 1000ohm, 5% +/-Tol, 1200ppm/Cel,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LT14S102J12 by Akahane Electronics Ind Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LT14S102J12 by Akahane Electronics Ind Corp

Select Manufacturer
Which Manufacturer of LT14S102J12 would you like to use for your alert(s)?
  • Please alert me when LT14S102J12 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LT14S102J12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LT14S102J12 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LT14S102J12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LT14S102J12.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LT14S102J12 by Akahane Electronics Ind Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: