LT1491AHS#PBF
Description: Quad Over-The-Top Micropower Rail-to-Rail Input and Output Op Amps

Overview of LT1491AHS#PBF by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
LT1491AHS#TRPBF Analog Devices 4x Over-The-Top uP R2R In & Ou
LT1491AHS#PBF Analog Devices 4x Over-The-Top uP R2R In & Ou

Price & Stock for LT1491AHS#PBF by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 50AK4775
Newark Op-Amp, 200Khz-40 To 125Deg C, Soic-14, No. Of Channels:4Channels, Gain Bandwidth Product:200Khz, Supply Voltage Range:± 1.25V To ± 22V, Ic Case/Package:Soic, No. Of Pins:14Pins, Amplifier Type:General Purpose, Product Range:- Rohs Compliant: Yes |Analog Devices LT1491AHS#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 52
  • 1 $11.7100
  • 10 $10.5800
  • 25 $10.0800
  • 50 $9.6400
  • 110 $9.1900
  • 275 $8.7500
  • 550 $8.3600
$8.3600 / $11.7100 Buy Now
DISTI # 505-LT1491AHS#PBF-ND
DigiKey IC OPAMP GP 4 CIRCUIT 14SO Min Qty: 1 Lead time: 10 Weeks Container: Tube 730
In Stock
  • 1 $13.0800
  • 10 $9.2450
  • 25 $8.2588
  • 100 $7.1565
  • 250 $6.6228
  • 500 $6.2978
  • 1,000 $6.0875
$6.0875 / $13.0800 Buy Now
DISTI # 584-LT1491AHS#PBF
Mouser Electronics Operational Amplifiers - Op Amps 4x Over-The-Top uP R2R In & Out Op Amps RoHS: Compliant 327
  • 1 $12.0500
  • 10 $9.2300
  • 25 $7.1500
  • 110 $6.6100
  • 275 $6.2900
  • 550 $6.0800
$6.0800 / $12.0500 Buy Now
Analog Devices Inc 4x Over-The-Top uP R2R In & Ou Package Multiple: 55 146
  • 1 $13.0800
  • 10 $9.2450
  • 25 $8.2588
  • 100 $7.1565
  • 250 $6.6228
  • 500 $6.2978
  • 1,000 $6.0875
$6.0875 / $13.0800 Buy Now
DISTI # LT1491AHS#PBF
Richardson RFPD AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 55 0
  • 55 $7.3000
  • 100 $6.9000
  • 500 $6.7100
  • 1,000 $6.5400
  • 5,000 $6.2800
$6.2800 / $7.3000 Buy Now

CAD Models for LT1491AHS#PBF by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LT1491AHS#PBF by Analog Devices Inc

LT1491AHS#PBF
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Package Description
0.150 INCH, LEAD FREE, PLASTIC, SOP-14
Pin Count
14
Manufacturer Package Code
05-08-1610 (S14)
Reach Compliance Code
compliant
Samacsys Manufacturer
Analog Devices
Amplifier Type
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
0.02 µA
Common-mode Reject Ratio-Nom
72 dB
Input Offset Voltage-Max
3200 µV
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e3
Length
8.649 mm
Moisture Sensitivity Level
1
Neg Supply Voltage Limit-Max
-22 V
Neg Supply Voltage-Nom (Vsup)
-15 V
Number of Functions
4
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.752 mm
Slew Rate-Nom
0.07 V/us
Supply Voltage Limit-Max
22 V
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Unity Gain BW-Nom
200
Width
3.899 mm
Want to compare parts?
  1. LT1491AHS#PBF
    Analog Devices Inc
    Quad Over-The-Top Micropower Rail-to-Rail Input and Output Op Amps
    VS

Alternate Parts for LT1491AHS#PBF

This table gives cross-reference parts and alternative options found for LT1491AHS#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1491AHS#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LT1491AHS LT1491A - Quad Over-The-Top Micropower Rail-to-Rail Input and Output Op Amps; Package: SO; Pins: 14; Temperature Range: -40°C to 125°C Linear Technology LT1491AHS#PBF vs LT1491AHS
Part Number Description Manufacturer Compare
LT1491AIS#TRPBF LT1491A - Quad Over-The-Top Micropower Rail-to-Rail Input and Output Op Amps; Package: SO; Pins: 14; Temperature Range: -40°C to 85°C Linear Technology LT1491AHS#PBF vs LT1491AIS#TRPBF
LT1491AIS#TRPBF Quad Over-The-Top Micropower Rail-to-Rail Input and Output Op Amps Analog Devices Inc LT1491AHS#PBF vs LT1491AIS#TRPBF
LT1491ACS#PBF Quad Over-The-Top Micropower Rail-to-Rail Input and Output Op Amps Analog Devices Inc LT1491AHS#PBF vs LT1491ACS#PBF
LT1491ACS LT1491A - Quad Over-The-Top Micropower Rail-to-Rail Input and Output Op Amps; Package: SO; Pins: 14; Temperature Range: 0°C to 70°C Linear Technology LT1491AHS#PBF vs LT1491ACS
LT1491AHS#TR Operational Amplifier, 4 Func, 3200uV Offset-Max, BIPolar, PDSO14 Analog Devices Inc LT1491AHS#PBF vs LT1491AHS#TR
LT1491ACS#TR Operational Amplifier, 4 Func, 1350uV Offset-Max, BIPolar, PDSO14 Analog Devices Inc LT1491AHS#PBF vs LT1491ACS#TR
LT1491AIS#TR LT1491A - Quad Over-The-Top Micropower Rail-to-Rail Input and Output Op Amps; Package: SO; Pins: 14; Temperature Range: -40°C to 85°C Linear Technology LT1491AHS#PBF vs LT1491AIS#TR
LT1491AHS#TR LT1491A - Quad Over-The-Top Micropower Rail-to-Rail Input and Output Op Amps; Package: SO; Pins: 14; Temperature Range: -40°C to 125°C Linear Technology LT1491AHS#PBF vs LT1491AHS#TR
LT1491AIS#TR Operational Amplifier, 4 Func, 1500uV Offset-Max, BIPolar, PDSO14 Analog Devices Inc LT1491AHS#PBF vs LT1491AIS#TR
LT1491ACS Operational Amplifier, 4 Func, 1350uV Offset-Max, BIPolar, PDSO14 Analog Devices Inc LT1491AHS#PBF vs LT1491ACS

Related Parts for LT1491AHS#PBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LT1491AHS#PBF by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LT1491AHS#PBF by Analog Devices Inc

Select Manufacturer
Which Manufacturer of LT1491AHS#PBF would you like to use for your alert(s)?
  • Please alert me when LT1491AHS#PBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LT1491AHS#PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LT1491AHS#PBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LT1491AHS#PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LT1491AHS#PBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LT1491AHS#PBF by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: