Datasheets
LT1490AHS8 by:

LT1490A - Dual Over-The-Top Micropower Rail-to-Rail Input and Output Op Amps; Package: SO; Pins: 8; Temperature Range: -40°C to 125°C

Part Details for LT1490AHS8 by Linear Technology

Overview of LT1490AHS8 by Linear Technology

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Consumer Electronics Internet of Things (IoT) Audio and Video Systems Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Part Details for LT1490AHS8

LT1490AHS8 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LT1490AHS8 Part Data Attributes

LT1490AHS8 Linear Technology
Buy Now Datasheet
Compare Parts:
LT1490AHS8 Linear Technology LT1490A - Dual Over-The-Top Micropower Rail-to-Rail Input and Output Op Amps; Package: SO; Pins: 8; Temperature Range: -40°C to 125°C
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer LINEAR TECHNOLOGY CORP
Part Package Code SOIC
Package Description 0.150 INCH, PLASTIC, SOP-8
Pin Count 8
Manufacturer Package Code S8
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.02 µA
Common-mode Reject Ratio-Nom 72 dB
Frequency Compensation YES
Input Offset Voltage-Max 2700 µV
JESD-30 Code R-PDSO-G8
JESD-609 Code e0
Length 4.9025 mm
Low-Bias NO
Low-Offset NO
Micropower YES
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max -22 V
Neg Supply Voltage-Nom (Vsup) -15 V
Number of Functions 2
Number of Terminals 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Power NO
Programmable Power NO
Qualification Status Not Qualified
Seated Height-Max 1.752 mm
Slew Rate-Min 0.015 V/us
Slew Rate-Nom 0.07 V/us
Supply Current-Max 0.19 mA
Supply Voltage Limit-Max 22 V
Supply Voltage-Nom (Vsup) 15 V
Surface Mount YES
Technology BIPOLAR
Temperature Grade AUTOMOTIVE
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Unity Gain BW-Nom 200
Voltage Gain-Min 4000
Wideband NO
Width 3.899 mm

Alternate Parts for LT1490AHS8

This table gives cross-reference parts and alternative options found for LT1490AHS8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1490AHS8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LT1490AHS8#PBF LT1490A - Dual Over-The-Top Micropower Rail-to-Rail Input and Output Op Amps; Package: SO; Pins: 8; Temperature Range: -40°C to 125°C Linear Technology LT1490AHS8 vs LT1490AHS8#PBF
LT1490AHS8#PBF Dual Over-The-Top Micropower Rail-to-Rail Input and Output Op Amps Analog Devices Inc LT1490AHS8 vs LT1490AHS8#PBF
Part Number Description Manufacturer Compare
LT1490AIS8#TRPBF Dual Over-The-Top Micropower Rail-to-Rail Input and Output Op Amps Analog Devices Inc LT1490AHS8 vs LT1490AIS8#TRPBF
LT1490AHS8#TR Operational Amplifier, 2 Func, 2700uV Offset-Max, BIPolar, PDSO8 Analog Devices Inc LT1490AHS8 vs LT1490AHS8#TR
LT1490ACS8#PBF Dual Over-The-Top Micropower Rail-to-Rail Input and Output Op Amps Analog Devices Inc LT1490AHS8 vs LT1490ACS8#PBF
LT1490AIS8#PBF Dual Over-The-Top Micropower Rail-to-Rail Input and Output Op Amps Analog Devices Inc LT1490AHS8 vs LT1490AIS8#PBF
LT1490AIS8#PBF LT1490A - Dual Over-The-Top Micropower Rail-to-Rail Input and Output Op Amps; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LT1490AHS8 vs LT1490AIS8#PBF
LT1490ACS8 LT1490A - Dual Over-The-Top Micropower Rail-to-Rail Input and Output Op Amps; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology LT1490AHS8 vs LT1490ACS8
LT1490ACS8#PBF LT1490A - Dual Over-The-Top Micropower Rail-to-Rail Input and Output Op Amps; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology LT1490AHS8 vs LT1490ACS8#PBF
LT1490AHS8#TR LT1490A - Dual Over-The-Top Micropower Rail-to-Rail Input and Output Op Amps; Package: SO; Pins: 8; Temperature Range: -40°C to 125°C Linear Technology LT1490AHS8 vs LT1490AHS8#TR
LT1490AHS8#PBF Dual Over-The-Top Micropower Rail-to-Rail Input and Output Op Amps Analog Devices Inc LT1490AHS8 vs LT1490AHS8#PBF
LT1490AIS8#TRPBF LT1490A - Dual Over-The-Top Micropower Rail-to-Rail Input and Output Op Amps; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LT1490AHS8 vs LT1490AIS8#TRPBF

LT1490AHS8 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LT1490AHS8 by Linear Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LT1490AHS8 by Linear Technology

  • Please alert me when LT1490AHS8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LT1490AHS8 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LT1490AHS8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LT1490AHS8 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LT1490AHS8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LT1490AHS8 by Linear Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: