Part Details for LT1468ACDD#PBF by Analog Devices Inc
Overview of LT1468ACDD#PBF by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for LT1468ACDD#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT1468ACDD#PBF-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8DFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
30 In Stock |
|
$6.8911 / $10.8800 | Buy Now |
DISTI #
584-LT1468ACDD#PBF
|
Mouser Electronics | High Speed Operational Amplifiers 90MHz, 22V/us 16-B Acc Op Amp RoHS: Compliant | 0 |
|
$6.8000 / $10.8800 | Order Now |
DISTI #
V36:1790_06415576
|
Arrow Electronics | Op Amp Single High Speed Amplifier ±18V 8-Pin DFN EP Tube RoHS: Compliant Min Qty: 121 Package Multiple: 121 Lead time: 10 Weeks Date Code: 2241 | Americas - 6 |
|
$6.4870 / $8.3880 | Buy Now |
|
Analog Devices Inc | 90MHz, 22V/us 16-B Acc Op Amp Min Qty: 1 Package Multiple: 121 | 2910 |
|
$5.1300 / $10.8800 | Buy Now |
DISTI #
35211940
|
Verical | Op Amp Single High Speed Amplifier ±18V 8-Pin DFN EP Tube RoHS: Compliant Min Qty: 121 Package Multiple: 121 | Americas - 2904 |
|
$5.1700 | Buy Now |
|
Ameya Holding Limited | IC OPAMP GP 90MHZ 8DFN | 2910 |
|
RFQ | |
DISTI #
LT1468ACDD#PBF
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 121 | 0 |
|
$6.6200 / $7.2700 | Buy Now |
Part Details for LT1468ACDD#PBF
LT1468ACDD#PBF CAD Models
LT1468ACDD#PBF Part Data Attributes
|
LT1468ACDD#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1468ACDD#PBF
Analog Devices Inc
90MHz, 22V/us 16-Bit Accurate Operational Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 3 X 3 MM, LEAD FREE, PLASTIC, MO-229WEED-1, DFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1698 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common-mode Reject Ratio-Nom | 94 dB | |
Input Offset Voltage-Max | 400 µV | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Slew Rate-Nom | 17 V/us | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 88000 | |
Width | 3 mm |
Alternate Parts for LT1468ACDD#PBF
This table gives cross-reference parts and alternative options found for LT1468ACDD#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1468ACDD#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1468ACDD#TRPBF | LT1468 - 90MHz, 22V/us 16-Bit Accurate Operational Amplifier; Package: DFN; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1468ACDD#PBF vs LT1468ACDD#TRPBF |