-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual/Quad Micropower, 260µW C-Load Picoampere Bias Current JFET Input Op Amps
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LT1462ACN8#PBF-ND
|
DigiKey | IC OPAMP JFET 2 CIRCUIT 8DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
89 In Stock |
|
$6.7902 / $11.9700 | Buy Now |
DISTI #
584-LT1462ACN8#PBF
|
Mouser Electronics | Operational Amplifiers - Op Amps Dual/Quad Micropower, 260 W C-Load Picoampere Bias Current JFET Input Op Amps RoHS: Compliant | 88 |
|
$6.5800 / $11.9700 | Buy Now |
|
Analog Devices Inc | 2x/4x uP, 260µW C-Load pAere B Min Qty: 1 Package Multiple: 50 | 2318 |
|
$6.7902 / $11.9700 | Buy Now |
DISTI #
35242042
|
Verical | Op Amp Dual Micropower Amplifier ±20V 8-Pin PDIP N Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Americas - 2300 |
|
$5.5500 | Buy Now |
|
Rochester Electronics | LT1462 - Dual,40uA/Amp,Pico Amp JFET OA RoHS: Compliant Status: Active Min Qty: 1 | 48 |
|
$6.1700 / $7.2600 | Buy Now |
|
Ameya Holding Limited | IC OPAMP GP 175KHZ 8DIP | 18 |
|
RFQ | |
DISTI #
LT1462ACN8#PBF
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 100 | 0 |
|
$6.4300 / $7.0600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1462ACN8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1462ACN8#PBF
Analog Devices Inc
Dual/Quad Micropower, 260µW C-Load Picoampere Bias Current JFET Input Op Amps
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.300 INCH, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1510 (N8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.00015 µA | |
Common-mode Reject Ratio-Nom | 88 dB | |
Input Offset Voltage-Max | 2800 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.809 mm | |
Slew Rate-Nom | 0.128 V/us | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 140 | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for LT1462ACN8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1462ACN8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1462ACN8#PBF | LT1462 - Dual/Quad Micropower, 260µW C-Load Picoampere Bias Current JFET Input Op Amps; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1462ACN8#PBF vs LT1462ACN8#PBF |
LT1462ACN8 | LT1462 - Dual/Quad Micropower, 260µW C-Load Picoampere Bias Current JFET Input Op Amps; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1462ACN8#PBF vs LT1462ACN8 |
LT1462ACN8 | Operational Amplifier, 2 Func, 2800uV Offset-Max, BIPolar, PDIP8 | Analog Devices Inc | LT1462ACN8#PBF vs LT1462ACN8 |