Part Details for LT1457CN8#PBF by Analog Devices Inc
Overview of LT1457CN8#PBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for LT1457CN8#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK4726
|
Newark | Op-Amp, 1.7Mhz, 0 To 70Deg C, Ndip-8, No. Of Channels:2Channels, Gain Bandwidth Product:1.7Mhz, Supply Voltage Range:9V To 40V, Ic Case/Package:Ndip, No. Of Pins:8Pins, Amplifier Type:Jfet, Rail To Rail:-, Input Bias Current:7Pa Rohs Compliant: Yes |Analog Devices LT1457CN8#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 210 |
|
$4.9000 / $7.5300 | Buy Now |
DISTI #
505-LT1457CN8#PBF-ND
|
DigiKey | IC OPAMP JFET 2 CIRCUIT 8DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
150 In Stock |
|
$3.9521 / $7.2400 | Buy Now |
DISTI #
584-LT1457CN8#PBF
|
Mouser Electronics | Precision Amplifiers 2x, Prec JFET In Op Amp RoHS: Compliant | 2495 |
|
$4.1000 / $7.2300 | Buy Now |
|
Analog Devices Inc | 2x, Prec JFET In Op Amp Min Qty: 1 Package Multiple: 50 | 1794 |
|
$3.9521 / $7.2400 | Buy Now |
|
Rochester Electronics | LT1457 - Dual Prec JFET OA (CLoad) RoHS: Compliant Status: Active Min Qty: 1 | 11 |
|
$3.7300 / $4.3900 | Buy Now |
DISTI #
LT1457CN8#PBF
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 150 | 0 |
|
$3.8900 / $4.2600 | Buy Now |
Part Details for LT1457CN8#PBF
LT1457CN8#PBF CAD Models
LT1457CN8#PBF Part Data Attributes:
|
LT1457CN8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1457CN8#PBF
Analog Devices Inc
Dual, Precision JFET Input Op Amp
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1510 (N8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.000075 µA | |
Common-mode Reject Ratio-Nom | 95 dB | |
Input Offset Voltage-Max | 800 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.937 mm | |
Slew Rate-Nom | 2 V/us | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 1700 | |
Width | 7.62 mm |
Alternate Parts for LT1457CN8#PBF
This table gives cross-reference parts and alternative options found for LT1457CN8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1457CN8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1457CN8 | Operational Amplifier, 2 Func, 800uV Offset-Max, BIPolar, PDIP8 | Analog Devices Inc | LT1457CN8#PBF vs LT1457CN8 |