Part Details for LT1425CS#TR by Analog Devices Inc
Overview of LT1425CS#TR by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC159A-B | Analog Devices | LT1425CS - ISOLATED FLYBACK CO | |
DC159A-A | Analog Devices | LT1425CS - ISOLATED FLYBACK CO | |
LT1425CS#TRPBF | Analog Devices | Iso Fly Sw Regs |
Part Details for LT1425CS#TR
LT1425CS#TR CAD Models
LT1425CS#TR Part Data Attributes
|
LT1425CS#TR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1425CS#TR
Analog Devices Inc
Switching Regulator, Current-mode, 1.9A, 320kHz Switching Freq-Max, PDSO16
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOP, | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 4.9025 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Output Current-Max | 1.9 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.752 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 320 kHz | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.899 mm |
Alternate Parts for LT1425CS#TR
This table gives cross-reference parts and alternative options found for LT1425CS#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1425CS#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1425CS#PBF | LT1425 - Isolated Flyback Switching Regulators; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LT1425CS#TR vs LT1425CS#PBF |
LT1425IS | LT1425 - Isolated Flyback Switching Regulators; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT1425CS#TR vs LT1425IS |
LT1425IS#PBF | LT1425 - Isolated Flyback Switching Regulators; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT1425CS#TR vs LT1425IS#PBF |
LT1425IS#PBF | Isolated Flyback Switching Regulators | Analog Devices Inc | LT1425CS#TR vs LT1425IS#PBF |
LT1425CS#TRPBF | Isolated Flyback Switching Regulators | Analog Devices Inc | LT1425CS#TR vs LT1425CS#TRPBF |
LT1425IS#TRPBF | Isolated Flyback Switching Regulators | Analog Devices Inc | LT1425CS#TR vs LT1425IS#TRPBF |
LT1425IS#TRPBF | LT1425 - Isolated Flyback Switching Regulators; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT1425CS#TR vs LT1425IS#TRPBF |