Part Details for LT1376HVCS#PBF by Analog Devices Inc
Overview of LT1376HVCS#PBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1376HVCS8#TRPBF | Analog Devices | 1.5A, 500kHz Buck Sw Regs | |
LT1376HVCS8#PBF | Analog Devices | 1.5A, 500kHz Buck Sw Regs | |
LT1376HVCS#PBF | Analog Devices | 1.5A, 500kHz Buck Sw Regs |
Price & Stock for LT1376HVCS#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT1376HVCS#PBF-ND
|
DigiKey | IC REG BUCK SEPIC ADJ 1.5A 16SO Min Qty: 1 Lead time: 10 Weeks Container: Tube |
89 In Stock |
|
$6.2500 / $13.3500 | Buy Now |
DISTI #
584-LT1376HVCS#PBF
|
Mouser Electronics | Switching Voltage Regulators 1.5A, 500kHz Buck Sw Regs RoHS: Compliant | 100 |
|
$6.2500 / $11.8300 | Buy Now |
|
Analog Devices Inc | 1.5A, 500kHz Buck Sw Regs Package Multiple: 50 | 1768 |
|
$6.2500 / $13.3500 | Buy Now |
|
Rochester Electronics | LT1376 - 500kHz 1.5A S/D Sw Reg. RoHS: Compliant Status: Active Min Qty: 1 | 53 |
|
$6.2000 / $7.2900 | Buy Now |
DISTI #
LT1376HVCS#PBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 100 | 0 |
|
$6.4600 / $7.0800 | Buy Now |
Part Details for LT1376HVCS#PBF
LT1376HVCS#PBF CAD Models
LT1376HVCS#PBF Part Data Attributes
|
LT1376HVCS#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1376HVCS#PBF
Analog Devices Inc
1.5A, 500kHz Step-Down Switching Regulators
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1610 (S16) | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 5 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.906 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.752 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 570 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.899 mm |
Alternate Parts for LT1376HVCS#PBF
This table gives cross-reference parts and alternative options found for LT1376HVCS#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1376HVCS#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1376HVIS#TRPBF | 1.5A, 500kHz Step-Down Switching Regulators | Analog Devices Inc | LT1376HVCS#PBF vs LT1376HVIS#TRPBF |
LT1376HVIS | Switching Regulator, Current-mode, 3A, 570kHz Switching Freq-Max, BIPolar, PDSO16 | Analog Devices Inc | LT1376HVCS#PBF vs LT1376HVIS |
LT1376HVCS#PBF | LT1376 - 1.5A, 500kHz Step-Down Switching Regulators; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LT1376HVCS#PBF vs LT1376HVCS#PBF |
LT1376HVIS | LT1376 - 1.5A, 500kHz Step-Down Switching Regulators; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT1376HVCS#PBF vs LT1376HVIS |
LT1376HVIS#TR | Switching Regulator, Current-mode, 3A, 570kHz Switching Freq-Max, BIPolar, PDSO16 | Analog Devices Inc | LT1376HVCS#PBF vs LT1376HVIS#TR |
LT1376HVCS#TR | Switching Regulator, Current-mode, 3A, 570kHz Switching Freq-Max, BIPolar, PDSO16 | Analog Devices Inc | LT1376HVCS#PBF vs LT1376HVCS#TR |
LT1376HVCS#TR | LT1376 - 1.5A, 500kHz Step-Down Switching Regulators; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LT1376HVCS#PBF vs LT1376HVCS#TR |
LT1376HVIS#PBF | LT1376 - 1.5A, 500kHz Step-Down Switching Regulators; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT1376HVCS#PBF vs LT1376HVIS#PBF |
LT1376HVCS#TRPBF | LT1376 - 1.5A, 500kHz Step-Down Switching Regulators; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LT1376HVCS#PBF vs LT1376HVCS#TRPBF |