Power Circuits
LT1374IT7#PBF
Description: LT1374 - 4.5A, 500kHz Step-Down Switching Regulator; Package: TO-220; Pins: 7; Temperature Range: -40°C to 85°C

Overview of LT1374IT7#PBF by Linear Technology

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Industrial Automation Renewable Energy Robotics and Drones

CAD Models for LT1374IT7#PBF by Linear Technology
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LT1374IT7#PBF by Linear Technology

LT1374IT7#PBF
Linear Technology
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
LINEAR TECHNOLOGY CORP
Part Package Code
TO-220
Package Description
PLASTIC, TO-220, 7 PIN
Pin Count
7
Manufacturer Package Code
T7
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Analog IC - Other Type
SWITCHING REGULATOR
Control Mode
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
25 V
Input Voltage-Min
5 V
Input Voltage-Nom
15 V
JESD-30 Code
R-PSFM-T7
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
7
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current-Max
8.5 A
Package Body Material
PLASTIC/EPOXY
Package Code
TO-220
Package Equivalence Code
ZIP7,.15,.2TB
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Surface Mount
NO
Switcher Configuration
BUCK
Switching Frequency-Max
560 kHz
Technology
BIPOLAR
Temperature Grade
AUTOMOTIVE
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Form
THROUGH-HOLE
Terminal Pitch
1.27 mm
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. LT1374IT7#PBF
    Linear Technology
    LT1374 - 4.5A, 500kHz Step-Down Switching Regulator; Package: TO-220; Pins: 7; Temperature Range: -40°C to 85°C
    VS

Alternate Parts for LT1374IT7#PBF

This table gives cross-reference parts and alternative options found for LT1374IT7#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1374IT7#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LT1374IT7 Switching Regulator, Current-mode, 8.5A, 560kHz Switching Freq-Max, BIPolar, PSFM7 Analog Devices Inc LT1374IT7#PBF vs LT1374IT7
LT1374IT7#PBF 4.5A, 500kHz Step-Down Switching Regulator Analog Devices Inc LT1374IT7#PBF vs LT1374IT7#PBF
LT1374CT7 Switching Regulator, Current-mode, 8.5A, 560kHz Switching Freq-Max, BIPolar, PSFM7 Analog Devices Inc LT1374IT7#PBF vs LT1374CT7
LT1374CT7 LT1374 - 4.5A, 500kHz Step-Down Switching Regulator; Package: TO-220; Pins: 7; Temperature Range: 0°C to 70°C Linear Technology LT1374IT7#PBF vs LT1374CT7
LT1374CT7#PBF LT1374 - 4.5A, 500kHz Step-Down Switching Regulator; Package: TO-220; Pins: 7; Temperature Range: 0°C to 70°C Linear Technology LT1374IT7#PBF vs LT1374CT7#PBF
LT1374IT7 LT1374 - 4.5A, 500kHz Step-Down Switching Regulator; Package: TO-220; Pins: 7; Temperature Range: -40°C to 85°C Linear Technology LT1374IT7#PBF vs LT1374IT7
LT1374CT7#PBF 4.5A, 500kHz Step-Down Switching Regulator Analog Devices Inc LT1374IT7#PBF vs LT1374CT7#PBF
Part Number Description Manufacturer Compare
LT1374CT7 Switching Regulator, Current-mode, 8.5A, 560kHz Switching Freq-Max, BIPolar, PSFM7 Analog Devices Inc LT1374IT7#PBF vs LT1374CT7
LT1374IT7 LT1374 - 4.5A, 500kHz Step-Down Switching Regulator; Package: TO-220; Pins: 7; Temperature Range: -40°C to 85°C Linear Technology LT1374IT7#PBF vs LT1374IT7
LT1374CT7#PBF 4.5A, 500kHz Step-Down Switching Regulator Analog Devices Inc LT1374IT7#PBF vs LT1374CT7#PBF
LT1374IT7#PBF 4.5A, 500kHz Step-Down Switching Regulator Analog Devices Inc LT1374IT7#PBF vs LT1374IT7#PBF
LT1374IT7 Switching Regulator, Current-mode, 8.5A, 560kHz Switching Freq-Max, BIPolar, PSFM7 Analog Devices Inc LT1374IT7#PBF vs LT1374IT7
LT1374CT7#PBF LT1374 - 4.5A, 500kHz Step-Down Switching Regulator; Package: TO-220; Pins: 7; Temperature Range: 0°C to 70°C Linear Technology LT1374IT7#PBF vs LT1374CT7#PBF
LT1374CT7 LT1374 - 4.5A, 500kHz Step-Down Switching Regulator; Package: TO-220; Pins: 7; Temperature Range: 0°C to 70°C Linear Technology LT1374IT7#PBF vs LT1374CT7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LT1374IT7#PBF by Linear Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LT1374IT7#PBF by Linear Technology

  • Please alert me when LT1374IT7#PBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LT1374IT7#PBF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LT1374IT7#PBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LT1374IT7#PBF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LT1374IT7#PBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LT1374IT7#PBF by Linear Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: