Part Details for LT1374CT7#PBF by Analog Devices Inc
Overview of LT1374CT7#PBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for LT1374CT7#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM2815
|
Newark | Dc/Dc Conv, Buck, 500Khz, 125Deg C |Analog Devices LT1374CT7#PBF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.7800 / $11.8500 | Buy Now |
DISTI #
LT1374CT7#PBF-ND
|
DigiKey | IC REG BUCK SEPIC ADJ 4.5A TO220 Min Qty: 1 Lead time: 10 Weeks Container: Tube |
155 In Stock |
|
$8.7449 / $13.8100 | Buy Now |
DISTI #
584-LT1374CT7#PBF
|
Mouser Electronics | Switching Voltage Regulators 4.5A, 500kHz Buck Sw Reg RoHS: Compliant | 0 |
|
$9.2900 / $13.8100 | Order Now |
|
Analog Devices Inc | 4.5A, 500kHz Buck Sw Reg Min Qty: 1 Package Multiple: 50 | 31 |
|
$8.7449 / $13.8100 | Buy Now |
Part Details for LT1374CT7#PBF
LT1374CT7#PBF CAD Models
LT1374CT7#PBF Part Data Attributes
|
LT1374CT7#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1374CT7#PBF
Analog Devices Inc
4.5A, 500kHz Step-Down Switching Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, TO-220, 7 PIN | |
Pin Count | 7 | |
Manufacturer Package Code | 05-08-1422 (STD) | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 5 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PSFM-T7 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Output Current-Max | 8.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 560 kHz | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for LT1374CT7#PBF
This table gives cross-reference parts and alternative options found for LT1374CT7#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1374CT7#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1374IT7 | LT1374 - 4.5A, 500kHz Step-Down Switching Regulator; Package: TO-220; Pins: 7; Temperature Range: -40°C to 85°C | Linear Technology | LT1374CT7#PBF vs LT1374IT7 |
LT1374IT7 | Switching Regulator, Current-mode, 8.5A, 560kHz Switching Freq-Max, BIPolar, PSFM7 | Analog Devices Inc | LT1374CT7#PBF vs LT1374IT7 |
LT1374CT7 | Switching Regulator, Current-mode, 8.5A, 560kHz Switching Freq-Max, BIPolar, PSFM7 | Analog Devices Inc | LT1374CT7#PBF vs LT1374CT7 |
LT1374CT7#PBF | LT1374 - 4.5A, 500kHz Step-Down Switching Regulator; Package: TO-220; Pins: 7; Temperature Range: 0°C to 70°C | Linear Technology | LT1374CT7#PBF vs LT1374CT7#PBF |
LT1374CT7 | LT1374 - 4.5A, 500kHz Step-Down Switching Regulator; Package: TO-220; Pins: 7; Temperature Range: 0°C to 70°C | Linear Technology | LT1374CT7#PBF vs LT1374CT7 |
LT1374IT7#PBF | 4.5A, 500kHz Step-Down Switching Regulator | Analog Devices Inc | LT1374CT7#PBF vs LT1374IT7#PBF |
LT1374IT7#PBF | LT1374 - 4.5A, 500kHz Step-Down Switching Regulator; Package: TO-220; Pins: 7; Temperature Range: -40°C to 85°C | Linear Technology | LT1374CT7#PBF vs LT1374IT7#PBF |