LT1374CS8-5SYNC#PBF
Description: 4.5A, 500kHz Step-Down Switching Regulator

Overview of LT1374CS8-5SYNC#PBF by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Industrial Automation Renewable Energy Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
LT1374CS8-5SYNC#PBF Analog Devices 4.5A, 500kHz Buck Sw Reg
LT1374CS8-5SYNC#TRPBF Analog Devices 4.5A, 500kHz Buck Sw Reg
LT1374CS8#PBF Analog Devices 4.5A, 500kHz Buck Sw Reg

Price & Stock for LT1374CS8-5SYNC#PBF by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 505-LT1374CS8-5SYNC#PBF-ND
DigiKey IC REG BUCK SEPIC 5V 4.5A 8SO Min Qty: 100 Lead time: 10 Weeks Container: Tube Temporarily Out of Stock
  • 100 $8.9945
$8.9945 Buy Now
DISTI # 584-1374CS8-5SYNCPBF
Mouser Electronics Switching Voltage Regulators 4.5A, 500kHz Buck Sw Reg RoHS: Compliant 77
  • 1 $13.3700
  • 10 $12.2900
  • 50 $11.7800
  • 100 $10.1600
  • 200 $9.9200
  • 500 $9.6200
$9.6200 / $13.3700 Buy Now
Analog Devices Inc 4.5A, 500kHz Buck Sw Reg Package Multiple: 100 9000
  • 1 $7.0700
  • 100 $8.9945
  • 1,000 $6.3100
$6.3100 / $8.9945 Buy Now
DISTI # LT1374CS8-5SYNP
Richardson RFPD DC TO DC CONVERTER RoHS: Compliant Min Qty: 100 0
  • 100 $8.9400
  • 500 $8.7000
  • 1,000 $8.4700
  • 5,000 $8.1500
$8.1500 / $8.9400 Buy Now

CAD Models for LT1374CS8-5SYNC#PBF by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LT1374CS8-5SYNC#PBF by Analog Devices Inc

LT1374CS8-5SYNC#PBF
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Package Description
0.150 INCH, PLASTIC, SO-8
Pin Count
8
Manufacturer Package Code
05-08-1610 (S8)
Reach Compliance Code
compliant
Samacsys Manufacturer
Analog Devices
Analog IC - Other Type
SWITCHING REGULATOR
Control Mode
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
25 V
Input Voltage-Min
5 V
Input Voltage-Nom
15 V
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.9025 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
Output Current-Max
8.5 A
Output Voltage-Max
5.1 V
Output Voltage-Min
4.9 V
Output Voltage-Nom
5 V
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.752 mm
Surface Mount
YES
Switcher Configuration
BUCK
Switching Frequency-Max
560 kHz
Technology
BIPOLAR
Temperature Grade
OTHER
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.899 mm
Want to compare parts?
  1. LT1374CS8-5SYNC#PBF
    Analog Devices Inc
    4.5A, 500kHz Step-Down Switching Regulator
    VS

Alternate Parts for LT1374CS8-5SYNC#PBF

This table gives cross-reference parts and alternative options found for LT1374CS8-5SYNC#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1374CS8-5SYNC#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LT1374CS8-5SYNC Switching Regulator, Current-mode, 8.5A, 560kHz Switching Freq-Max, BIPolar, PDSO8 Analog Devices Inc LT1374CS8-5SYNC#PBF vs LT1374CS8-5SYNC
LT1374CS8-5SYNC#TR Switching Regulator, Current-mode, 8.5A, 560kHz Switching Freq-Max, BIPolar, PDSO8 Analog Devices Inc LT1374CS8-5SYNC#PBF vs LT1374CS8-5SYNC#TR
LT1374IS8-5SYNC#TRPBF Switching Regulator, Current-mode, 8.5A, 560kHz Switching Freq-Max, BIPolar, PDSO8 Analog Devices Inc LT1374CS8-5SYNC#PBF vs LT1374IS8-5SYNC#TRPBF
LT1374IS8-5SYNC Switching Regulator, Current-mode, 8.5A, 560kHz Switching Freq-Max, BIPolar, PDSO8 Analog Devices Inc LT1374CS8-5SYNC#PBF vs LT1374IS8-5SYNC
LT1374IS8-5SYNC#PBF LT1374 - 4.5A, 500kHz Step-Down Switching Regulator; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LT1374CS8-5SYNC#PBF vs LT1374IS8-5SYNC#PBF
LT1374CS8-5SYNC#TRPBF IC 8.5 A SWITCHING REGULATOR, 560 kHz SWITCHING FREQ-MAX, PDSO8, 0.150 INCH, PLASTIC, SO-8, Switching Regulator or Controller Linear Technology LT1374CS8-5SYNC#PBF vs LT1374CS8-5SYNC#TRPBF
LT1374IS8-5SYNC LT1374 - 4.5A, 500kHz Step-Down Switching Regulator; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LT1374CS8-5SYNC#PBF vs LT1374IS8-5SYNC
LT1374IS8-5SYNC#TRPBF IC 8.5 A SWITCHING REGULATOR, 560 kHz SWITCHING FREQ-MAX, PDSO8, 0.150 INCH, PLASTIC, SO-8, Switching Regulator or Controller Linear Technology LT1374CS8-5SYNC#PBF vs LT1374IS8-5SYNC#TRPBF
LT1374CS8-5SYNC#PBF LT1374 - 4.5A, 500kHz Step-Down Switching Regulator; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology LT1374CS8-5SYNC#PBF vs LT1374CS8-5SYNC#PBF
LT1374IS8-5SYNC#TR IC 8.5 A SWITCHING REGULATOR, 560 kHz SWITCHING FREQ-MAX, PDSO8, 0.150 INCH, PLASTIC, SO-8, Switching Regulator or Controller Linear Technology LT1374CS8-5SYNC#PBF vs LT1374IS8-5SYNC#TR
Part Number Description Manufacturer Compare
LT1374IS8-5SYNC#TRPBF IC 8.5 A SWITCHING REGULATOR, 560 kHz SWITCHING FREQ-MAX, PDSO8, 0.150 INCH, PLASTIC, SO-8, Switching Regulator or Controller Linear Technology LT1374CS8-5SYNC#PBF vs LT1374IS8-5SYNC#TRPBF
LT1374IS8-5SYNC Switching Regulator, Current-mode, 8.5A, 560kHz Switching Freq-Max, BIPolar, PDSO8 Analog Devices Inc LT1374CS8-5SYNC#PBF vs LT1374IS8-5SYNC
LT1374CS8-5SYNC#TR Switching Regulator, Current-mode, 8.5A, 560kHz Switching Freq-Max, BIPolar, PDSO8 Analog Devices Inc LT1374CS8-5SYNC#PBF vs LT1374CS8-5SYNC#TR
LT1374CS8-5SYNC Switching Regulator, Current-mode, 8.5A, 560kHz Switching Freq-Max, BIPolar, PDSO8 Analog Devices Inc LT1374CS8-5SYNC#PBF vs LT1374CS8-5SYNC
LT1374IS8-5SYNC#PBF LT1374 - 4.5A, 500kHz Step-Down Switching Regulator; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LT1374CS8-5SYNC#PBF vs LT1374IS8-5SYNC#PBF
LT1374CS8-5SYNC#TR IC 8.5 A SWITCHING REGULATOR, 560 kHz SWITCHING FREQ-MAX, PDSO8, 0.150 INCH, PLASTIC, SO-8, Switching Regulator or Controller Linear Technology LT1374CS8-5SYNC#PBF vs LT1374CS8-5SYNC#TR
LT1374IS8-5SYNC#TRPBF Switching Regulator, Current-mode, 8.5A, 560kHz Switching Freq-Max, BIPolar, PDSO8 Analog Devices Inc LT1374CS8-5SYNC#PBF vs LT1374IS8-5SYNC#TRPBF
LT1374IS8-5SYNC LT1374 - 4.5A, 500kHz Step-Down Switching Regulator; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LT1374CS8-5SYNC#PBF vs LT1374IS8-5SYNC
LT1374CS8-5SYNC#TRPBF IC 8.5 A SWITCHING REGULATOR, 560 kHz SWITCHING FREQ-MAX, PDSO8, 0.150 INCH, PLASTIC, SO-8, Switching Regulator or Controller Linear Technology LT1374CS8-5SYNC#PBF vs LT1374CS8-5SYNC#TRPBF
LT1374CS8-5SYNC LT1374 - 4.5A, 500kHz Step-Down Switching Regulator; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology LT1374CS8-5SYNC#PBF vs LT1374CS8-5SYNC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LT1374CS8-5SYNC#PBF by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LT1374CS8-5SYNC#PBF by Analog Devices Inc

Select Manufacturer
Which Manufacturer of LT1374CS8-5SYNC#PBF would you like to use for your alert(s)?
  • Please alert me when LT1374CS8-5SYNC#PBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LT1374CS8-5SYNC#PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LT1374CS8-5SYNC#PBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LT1374CS8-5SYNC#PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LT1374CS8-5SYNC#PBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LT1374CS8-5SYNC#PBF by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: