Part Details for LT1371HVCT7#PBF by Analog Devices Inc
Overview of LT1371HVCT7#PBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT1371HVCT7#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LT1371HVCT7#PBF-ND
|
DigiKey | IC REG MULT CONFIG ADJ 3A TO220 Min Qty: 1 Lead time: 10 Weeks Container: Tube |
100 In Stock |
|
$11.0467 / $14.2300 | Buy Now |
DISTI #
584-LT1371HVCT7#PBF
|
Mouser Electronics | Switching Voltage Regulators 500kHz Hi Eff 3A Sw Reg RoHS: Compliant | 0 |
|
$11.0300 / $14.2300 | Order Now |
|
Analog Devices Inc | 500kHz Hi Eff 3A Sw Reg Min Qty: 1 Package Multiple: 50 | 1400 |
|
$6.7100 / $14.2300 | Buy Now |
DISTI #
73504284
|
Verical | Conv DC-DC 2.4V to 30V Non-Inv/Inv/Step Up/Step Down Single-Out 1.245V to 35V 3A 7-Pin(7+Tab) TO-220 Tube Min Qty: 50 Package Multiple: 50 | Americas - 1400 |
|
$6.8500 | Buy Now |
DISTI #
LT1371HVCT7#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 50 | 0 |
|
$8.6600 / $10.0700 | Buy Now |
Part Details for LT1371HVCT7#PBF
LT1371HVCT7#PBF CAD Models
LT1371HVCT7#PBF Part Data Attributes
|
LT1371HVCT7#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1371HVCT7#PBF
Analog Devices Inc
500kHz High Efficiency 3A Switching Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, TO-220, 7 PIN | |
Pin Count | 7 | |
Manufacturer Package Code | 05-08-1422 (STD) | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PSFM-T7 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Nom | 1.245 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 5.5 mA | |
Surface Mount | NO | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 580 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for LT1371HVCT7#PBF
This table gives cross-reference parts and alternative options found for LT1371HVCT7#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1371HVCT7#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1371HVCT7 | LT1371 - 500kHz High Efficiency 3A Switching Regulator; Package: TO-220; Pins: 7; Temperature Range: 0°C to 70°C | Linear Technology | LT1371HVCT7#PBF vs LT1371HVCT7 |
LT1371HVIT7 | LT1371 - 500kHz High Efficiency 3A Switching Regulator; Package: TO-220; Pins: 7; Temperature Range: -40°C to 85°C | Linear Technology | LT1371HVCT7#PBF vs LT1371HVIT7 |
LT1371HVIT7 | Switching Regulator, Current-mode, 580kHz Switching Freq-Max, PSFM7 | Analog Devices Inc | LT1371HVCT7#PBF vs LT1371HVIT7 |
LT1371HVIT7#PBF | LT1371 - 500kHz High Efficiency 3A Switching Regulator; Package: TO-220; Pins: 7; Temperature Range: -40°C to 85°C | Linear Technology | LT1371HVCT7#PBF vs LT1371HVIT7#PBF |