-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
500kHz High Efficiency 6A Switching Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM2808
|
Newark | Switching Regulator, 6A, To-220-7 |Analog Devices LT1370HVCT7#PBF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.5900 / $17.6400 | Buy Now |
DISTI #
LT1370HVCT7#PBF-ND
|
DigiKey | IC REG MULT CONFIG ADJ 6A TO220 Min Qty: 1 Lead time: 10 Weeks Container: Tube |
18 In Stock |
|
$14.1910 / $20.5500 | Buy Now |
DISTI #
584-LT1370HVCT7#PBF
|
Mouser Electronics | Switching Voltage Regulators 500kHz Hi Eff 6A Sw Reg RoHS: Compliant | 150 |
|
$13.8600 / $20.5500 | Buy Now |
|
Analog Devices Inc | 500kHz Hi Eff 6A Sw Reg Min Qty: 1 Package Multiple: 50 | 954 |
|
$8.4300 / $20.5500 | Buy Now |
|
Rochester Electronics | LT1370 - 500kHz High Efficiency 6A Switching Regulator RoHS: Compliant Status: Active Min Qty: 1 | 434 |
|
$12.0100 / $14.1300 | Buy Now |
DISTI #
LT1370HVCT7#PBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 50 | 0 |
|
$12.5200 / $14.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1370HVCT7#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1370HVCT7#PBF
Analog Devices Inc
500kHz High Efficiency 6A Switching Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, TO-220, 7 PIN | |
Pin Count | 7 | |
Manufacturer Package Code | 05-08-1422 (STD) | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PZFM-T7 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 10 A | |
Output Voltage-Nom | 1.245 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 6 mA | |
Surface Mount | NO | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 580 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | ZIG-ZAG | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for LT1370HVCT7#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1370HVCT7#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1370HVCT7 | LT1370 - 500kHz High Efficiency 6A Switching Regulator; Package: TO-220; Pins: 7; Temperature Range: 0°C to 70°C | Linear Technology | LT1370HVCT7#PBF vs LT1370HVCT7 |
LT1370HVIT7#PBF | 500kHz High Efficiency 6A Switching Regulator | Analog Devices Inc | LT1370HVCT7#PBF vs LT1370HVIT7#PBF |
LT1370HVIT7 | Switching Regulator, Current-mode, 10A, 580kHz Switching Freq-Max, PZFM7 | Analog Devices Inc | LT1370HVCT7#PBF vs LT1370HVIT7 |
LT1370HVIT7 | LT1370 - 500kHz High Efficiency 6A Switching Regulator; Package: TO-220; Pins: 7; Temperature Range: -40°C to 85°C | Linear Technology | LT1370HVCT7#PBF vs LT1370HVIT7 |