Part Details for LT1370HVCR by Linear Technology
Overview of LT1370HVCR by Linear Technology
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1370HVCR#PBF | Analog Devices | 500kHz Hi Eff 6A Sw Reg | |
LT1370HVCR#TRPBF | Analog Devices | 500kHz Hi Eff 6A Sw Reg |
Price & Stock for LT1370HVCR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 27 |
|
RFQ | ||
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | 21 |
|
$11.6000 / $13.0500 | Buy Now |
Part Details for LT1370HVCR
LT1370HVCR CAD Models
LT1370HVCR Part Data Attributes
|
LT1370HVCR
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1370HVCR
Linear Technology
LT1370 - 500kHz High Efficiency 6A Switching Regulator; Package: DD PAK; Pins: 7; Temperature Range: 0°C to 70°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | D2PAK | |
Package Description | TO-263, SMSIP7H,.55,50TB | |
Pin Count | 7 | |
Manufacturer Package Code | R | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PSSO-G7 | |
JESD-609 Code | e0 | |
Length | 10.2235 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 10 A | |
Output Voltage-Nom | 1.245 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP7H,.55,50TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.877 mm | |
Supply Current-Max (Isup) | 6 mA | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 580 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
Width | 8.89 mm |
Alternate Parts for LT1370HVCR
This table gives cross-reference parts and alternative options found for LT1370HVCR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1370HVCR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1370HVIR#PBF | LT1370 - 500kHz High Efficiency 6A Switching Regulator; Package: DD PAK; Pins: 7; Temperature Range: -40°C to 85°C | Linear Technology | LT1370HVCR vs LT1370HVIR#PBF |
LT1370HVCR#TRPBF | 500kHz High Efficiency 6A Switching Regulator | Analog Devices Inc | LT1370HVCR vs LT1370HVCR#TRPBF |
LT1370HVIR | Switching Regulator, Current-mode, 10A, 580kHz Switching Freq-Max, PSSO7 | Analog Devices Inc | LT1370HVCR vs LT1370HVIR |
LT1370HVCR#PBF | LT1370 - 500kHz High Efficiency 6A Switching Regulator; Package: DD PAK; Pins: 7; Temperature Range: 0°C to 70°C | Linear Technology | LT1370HVCR vs LT1370HVCR#PBF |
LT1370HVIR#PBF | 500kHz High Efficiency 6A Switching Regulator | Analog Devices Inc | LT1370HVCR vs LT1370HVIR#PBF |
LT1370HVCR#TRPBF | LT1370 - 500kHz High Efficiency 6A Switching Regulator; Package: DD PAK; Pins: 7; Temperature Range: 0°C to 70°C | Linear Technology | LT1370HVCR vs LT1370HVCR#TRPBF |
LT1370HVCR#PBF | 500kHz High Efficiency 6A Switching Regulator | Analog Devices Inc | LT1370HVCR vs LT1370HVCR#PBF |