There are no models available for this part yet.
Overview of LT1368CS8#TRPBF by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1368CS8#TRPBF | Analog Devices | 2x Prec R2R In & Out Op Amps | |
LT1368CS8#PBF | Analog Devices | 2x Prec R2R In & Out Op Amps | |
LT6654AIS6-1.25#TRPBF | Analog Devices | Prec Wide S Hi Out Drv L N Ref |
Price & Stock for LT1368CS8#TRPBF by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
50AK4699
|
Newark | Op-Amp, 400Khz, 0 To 70Deg C, Soic-8, No. Of Channels:2Channels, Gain Bandwidth Product:400Khz, Supply Voltage Range:± 1.8V To ± 15V, Ic Case/Package:Soic, No. Of Pins:8Pins, Amplifier Type:General Purpose, Input Bias Current:10Na Rohs Compliant: Yes |Analog Devices LT1368CS8#TRPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1625 |
|
$6.1300 / $10.8200 | Buy Now | |
DISTI #
LT1368CS8#TRPBFCT-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8SO Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1819 In Stock |
|
$5.6250 / $12.3000 | Buy Now | |
DISTI #
584-LT1368CS8#TRPBF
|
Mouser Electronics | Precision Amplifiers 2x Prec R2R In & Out Op Amps RoHS: Compliant | 12808 |
|
$5.6000 / $10.8700 | Buy Now | |
Analog Devices Inc | 2x Prec R2R In & Out Op Amps Min Qty: 1 Package Multiple: 2500 | 5364 |
|
$5.6250 / $12.3000 | Buy Now | ||
DISTI #
LT1368CS8#TRPBF
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 2500 | 0 |
|
$5.8100 / $6.0400 | Buy Now |
CAD Models for LT1368CS8#TRPBF by Analog Devices Inc
Part Data Attributes for LT1368CS8#TRPBF by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Package Description
|
0.150 INCH, LEAD FREE, PLASTIC, SOP-8
|
Pin Count
|
8
|
Manufacturer Package Code
|
05-08-1610 (S8)
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Samacsys Manufacturer
|
Analog Devices
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Average Bias Current-Max (IIB)
|
0.045 µA
|
Common-mode Reject Ratio-Min
|
92 dB
|
Common-mode Reject Ratio-Nom
|
103 dB
|
Input Offset Voltage-Max
|
850 µV
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e3
|
Length
|
4.9 mm
|
Moisture Sensitivity Level
|
1
|
Neg Supply Voltage Limit-Max
|
-18 V
|
Neg Supply Voltage-Nom (Vsup)
|
-15 V
|
Number of Functions
|
2
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP8,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Packing Method
|
TR
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.752 mm
|
Slew Rate-Nom
|
0.065 V/us
|
Supply Voltage Limit-Max
|
18 V
|
Supply Voltage-Nom (Vsup)
|
15 V
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Unity Gain BW-Nom
|
160
|
Voltage Gain-Min
|
800000
|
Width
|
3.9 mm
|
Alternate Parts for LT1368CS8#TRPBF
This table gives cross-reference parts and alternative options found for LT1368CS8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1368CS8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1368CS8 | Operational Amplifier, 2 Func, 1000uV Offset-Max, BIPolar, PDSO8 | Analog Devices Inc | LT1368CS8#TRPBF vs LT1368CS8 |
LT1368CS8 | LT1368 - Dual Precision Rail-to-Rail Input and Output Op Amps; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1368CS8#TRPBF vs LT1368CS8 |
LT1368CS8#PBF | Dual Precision Rail-to-Rail Input and Output Op Amps | Analog Devices Inc | LT1368CS8#TRPBF vs LT1368CS8#PBF |
LT1368CS8#TR | Operational Amplifier, 2 Func, 850uV Offset-Max, BIPolar, PDSO8 | Analog Devices Inc | LT1368CS8#TRPBF vs LT1368CS8#TR |
LT1368CS8#TR | LT1368 - Dual Precision Rail-to-Rail Input and Output Op Amps; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1368CS8#TRPBF vs LT1368CS8#TR |
LT1368CS8#PBF | LT1368 - Dual Precision Rail-to-Rail Input and Output Op Amps; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1368CS8#TRPBF vs LT1368CS8#PBF |
Related Parts for LT1368CS8#TRPBF
-
LT1368CS8#TROperational Amplifiers
-
TMS320F28022DATMicrocontrollers
-
DEI1030-GOther Analog ICs
-
LM46001PWPRSwitching Regulator or Controllers
-
LTC2449CUHF#TRPBFAnalog to Digital Converters
-
TPS24720RGTTPower Management Circuits
-
INA826AIDGKRInstrumentation Amplifiers
-
LM317AEMPX/NOPBLinear Regulator ICs
-
LTC2600IGN#PBFDigital to Analog Converters