-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
70MHz, 1000V/µs Op Amp
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK7990
|
Newark | Op-Amp, 70Mhz, -40 To 85Deg C, Dip-8, No. Of Channels:1Channels, Gain Bandwidth Product:70Mhz, Supply Voltage Range:± 2.5V To ± 15V, Ic Case/Package:Dip, No. Of Pins:8Pins, Amplifier Type:General Purpose, Rail To Rail:- Rohs Compliant: Yes |Analog Devices LT1363CN8#PBF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 304 |
|
$4.1400 | Buy Now |
DISTI #
LT1363CN8#PBF-ND
|
DigiKey | IC VOLTAGE FEEDBACK 1 CIRC 8DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
141 In Stock |
|
$4.8268 / $8.5100 | Buy Now |
DISTI #
584-LT1363CN8#PBF
|
Mouser Electronics | High Speed Operational Amplifiers 70MHz, 1000V/ s Op Amp RoHS: Compliant | 576 |
|
$4.8200 / $7.9700 | Buy Now |
DISTI #
V99:2348_06413630
|
Arrow Electronics | Op Amp Single High Speed Amplifier ±18V/36V 8-Pin PDIP N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2151 | Americas - 148 |
|
$4.7520 / $6.0020 | Buy Now |
|
Analog Devices Inc | 70MHz, 1000V/µs Op Amp Min Qty: 1 Package Multiple: 50 | 129 |
|
$4.8268 / $8.5100 | Buy Now |
DISTI #
LT1363CN8#PBF
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 100 | 0 |
|
$4.5700 / $5.0200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1363CN8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1363CN8#PBF
Analog Devices Inc
70MHz, 1000V/µs Op Amp
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.300 INCH, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1510 (N8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 3 µA | |
Common-mode Reject Ratio-Nom | 81 dB | |
Input Offset Voltage-Max | 2000 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.937 mm | |
Slew Rate-Nom | 450 V/us | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 50000 | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for LT1363CN8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1363CN8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1363CN8 | LT1363 - 70MHz, 1000V/µs Op Amp; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1363CN8#PBF vs LT1363CN8 |
LT1363CN8#PBF | LT1363 - 70MHz, 1000V/µs Op Amp; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1363CN8#PBF vs LT1363CN8#PBF |