LT1362CS#PBF
Description: Dual and Quad 50MHz, 800V/µs Op Amps

Overview of LT1362CS#PBF by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
LT1362CS#PBF Analog Devices 2x & 4x 50MHz, 800V/µs Op Amp
LT1362CS#TRPBF Analog Devices 2x & 4x 50MHz, 800V/µs Op Amp

Price & Stock for LT1362CS#PBF by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 51AK7989
Newark Op-Amp, 50Mhz, -40 To 85Deg C, Soic-16, No. Of Channels:4Channels, Gain Bandwidth Product:50Mhz, Supply Voltage Range:± 2.5V To ± 15V, Ic Case/Package:Soic, No. Of Pins:16Pins, Amplifier Type:General Purpose, Rail To Rail:- Rohs Compliant: Yes |Analog Devices LT1362CS#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $19.7500
  • 10 $18.1600
  • 25 $17.7900
  • 50 $17.4100
  • 100 $15.3400
  • 250 $14.5800
  • 500 $13.6400
$13.6400 / $19.7500 Buy Now
DISTI # 505-LT1362CS#PBF-ND
DigiKey IC VOLTAGE FEEDBACK 4 CIRC 16SO Min Qty: 1 Lead time: 13 Weeks Container: Tube 1
In Stock
  • 1 $21.7700
  • 10 $15.9150
  • 25 $14.4112
  • 100 $12.7334
  • 250 $11.9220
  • 500 $11.6500
$11.6500 / $21.7700 Buy Now
DISTI # 584-LT1362CS#PBF
Mouser Electronics High Speed Operational Amplifiers Dual and Quad 50MHz, 800V/ s Op Amps RoHS: Compliant 183
  • 1 $21.1600
  • 10 $14.4200
  • 50 $14.4100
  • 100 $12.7300
  • 250 $11.8100
  • 500 $11.5800
$11.5800 / $21.1600 Buy Now
Analog Devices Inc 2x & 4x 50MHz, 800V/µs Op Amp Package Multiple: 50 1
  • 1 $21.7700
  • 10 $15.9150
  • 25 $14.4112
  • 100 $12.7334
  • 250 $11.9220
  • 500 $11.6500
  • 1,000 $9.3200
$9.3200 / $21.7700 Buy Now
DISTI # LT1362CS#PBF
Richardson RFPD AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 50 0
  • 50 $13.9800
  • 100 $13.2000
  • 500 $12.8400
  • 1,000 $12.5100
  • 5,000 $12.0400
$12.0400 / $13.9800 Buy Now

CAD Models for LT1362CS#PBF by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LT1362CS#PBF by Analog Devices Inc

LT1362CS#PBF
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Package Description
0.150 INCH, LEAD FREE, PLASTIC, SOP-16
Pin Count
16
Manufacturer Package Code
05-08-1610 (S16)
Reach Compliance Code
compliant
Samacsys Manufacturer
Analog Devices
Amplifier Type
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
1.5 µA
Common-mode Reject Ratio-Nom
84 dB
Input Offset Voltage-Max
1500 µV
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e3
Length
9.9 mm
Moisture Sensitivity Level
1
Neg Supply Voltage Limit-Max
-18 V
Neg Supply Voltage-Nom (Vsup)
-5 V
Number of Functions
4
Number of Terminals
16
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Slew Rate-Nom
350 V/us
Supply Voltage Limit-Max
18 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Unity Gain BW-Nom
37000
Width
3.9 mm
Want to compare parts?
  1. LT1362CS#PBF
    Analog Devices Inc
    Dual and Quad 50MHz, 800V/µs Op Amps
    VS

Alternate Parts for LT1362CS#PBF

This table gives cross-reference parts and alternative options found for LT1362CS#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1362CS#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LT1362CS LT1362 - Dual and Quad 50MHz, 800V/µs Op Amps; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C Linear Technology LT1362CS#PBF vs LT1362CS
Part Number Description Manufacturer Compare
LT1209CS#TR Operational Amplifier, 4 Func, 5000uV Offset-Max, BIPolar, PDSO16 Analog Devices Inc LT1362CS#PBF vs LT1209CS#TR
LT1362CS Operational Amplifier, 4 Func, 1500uV Offset-Max, BIPolar, PDSO16 Analog Devices Inc LT1362CS#PBF vs LT1362CS
LT1209CN Operational Amplifier, 4 Func, 5000uV Offset-Max, BIPolar, PDIP8 Analog Devices Inc LT1362CS#PBF vs LT1209CN
LT1209CS Operational Amplifier, 4 Func, 5000uV Offset-Max, BIPolar, PDSO16 Analog Devices Inc LT1362CS#PBF vs LT1209CS
LT1362CS LT1362 - Dual and Quad 50MHz, 800V/µs Op Amps; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C Linear Technology LT1362CS#PBF vs LT1362CS
LT1209CN#PBF Quad 45MHz, 400V/µs Op Amps Analog Devices Inc LT1362CS#PBF vs LT1209CN#PBF

Related Parts for LT1362CS#PBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LT1362CS#PBF by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LT1362CS#PBF by Analog Devices Inc

Select Manufacturer
Which Manufacturer of LT1362CS#PBF would you like to use for your alert(s)?
  • Please alert me when LT1362CS#PBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LT1362CS#PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LT1362CS#PBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LT1362CS#PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LT1362CS#PBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LT1362CS#PBF by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: