Part Details for LT1361CS8#TR by Linear Technology
Overview of LT1361CS8#TR by Linear Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT1361CS8#TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3264 |
|
RFQ | ||
|
Bristol Electronics | 2258 |
|
RFQ | ||
|
Bristol Electronics | 513 |
|
RFQ | ||
|
Quest Components | DUAL OP-AMP, 1500 uV OFFSET-MAX, 37 MHz BAND WIDTH, 8 Pin Plastic SOP | 64483 |
|
$1.1550 / $3.3000 | Buy Now |
|
Quest Components | DUAL OP-AMP, 1500 uV OFFSET-MAX, 37 MHz BAND WIDTH, 8 Pin Plastic SOP | 2611 |
|
$1.6500 / $3.3000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2500 |
|
$4.0000 / $6.1500 | Buy Now |
Part Details for LT1361CS8#TR
LT1361CS8#TR CAD Models
LT1361CS8#TR Part Data Attributes
|
LT1361CS8#TR
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1361CS8#TR
Linear Technology
LT1361 - Dual and Quad 50MHz, 800V/µs Op Amps; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Manufacturer Package Code | S8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 1.5 µA | |
Common-mode Reject Ratio-Nom | 84 dB | |
Input Offset Voltage-Max | 1500 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 350 V/us | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 37000 | |
Width | 3.9 mm |
Alternate Parts for LT1361CS8#TR
This table gives cross-reference parts and alternative options found for LT1361CS8#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1361CS8#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1361CS8#TR | Operational Amplifier, 2 Func, 1500uV Offset-Max, BIPolar, PDSO8 | Analog Devices Inc | LT1361CS8#TR vs LT1361CS8#TR |
LT1361CS8#TRPBF | Dual and Quad 50MHz, 800V/µs Op Amps | Analog Devices Inc | LT1361CS8#TR vs LT1361CS8#TRPBF |
LT1361CS8#TRPBF | LT1361 - Dual and Quad 50MHz, 800V/µs Op Amps; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1361CS8#TR vs LT1361CS8#TRPBF |