Part Details for LT1355CS8#PBF by Linear Technology
Overview of LT1355CS8#PBF by Linear Technology
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT1355CS8#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 68 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 1 | 2 |
|
$11.2000 | Buy Now |
|
Quest Components | DUAL OP-AMP, 1000 UV OFFSET-MAX, 10.5 MHZ BAND WIDTH, PDSO8 | 1 |
|
$10.0000 / $15.0000 | Buy Now |
|
Win Source Electronics | IC OPAMP VFB 12MHZ 8SO | 19885 |
|
$10.4350 / $13.4790 | Buy Now |
Part Details for LT1355CS8#PBF
LT1355CS8#PBF CAD Models
LT1355CS8#PBF Part Data Attributes
|
LT1355CS8#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1355CS8#PBF
Linear Technology
LT1355 - Dual 12MHz, 400V/µs Op Amps; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | S8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.45 µA | |
Bias Current-Max (IIB) @25C | 0.3 µA | |
Common-mode Reject Ratio-Nom | 84 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 1000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Offset | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.752 mm | |
Slew Rate-Min | 60 V/us | |
Slew Rate-Nom | 120 V/us | |
Supply Current-Max | 2.9 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 10500 | |
Voltage Gain-Min | 600 | |
Width | 3.899 mm |
Alternate Parts for LT1355CS8#PBF
This table gives cross-reference parts and alternative options found for LT1355CS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1355CS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1355CS8#TRPBF | Analog Devices Inc | $8.2328 | Dual 12MHz, 400V/µs Op Amps | LT1355CS8#PBF vs LT1355CS8#TRPBF |
LT1355CS8 | Analog Devices Inc | Check for Price | Operational Amplifier, 2 Func, 1000uV Offset-Max, BIPolar, PDSO8 | LT1355CS8#PBF vs LT1355CS8 |
LT1355CS8#TR | Linear Technology | Check for Price | LT1355 - Dual 12MHz, 400V/µs Op Amps; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LT1355CS8#PBF vs LT1355CS8#TR |
LT1355CS8#TRPBF | Linear Technology | Check for Price | LT1355 - Dual 12MHz, 400V/µs Op Amps; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LT1355CS8#PBF vs LT1355CS8#TRPBF |
LT1355CS8#TR | Analog Devices Inc | Check for Price | Operational Amplifier, 2 Func, 1000uV Offset-Max, BIPolar, PDSO8 | LT1355CS8#PBF vs LT1355CS8#TR |
LT1355CS8 | Linear Technology | Check for Price | LT1355 - Dual 12MHz, 400V/µs Op Amps; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LT1355CS8#PBF vs LT1355CS8 |
LT1355CS8-TR | Linear Technology | Check for Price | IC DUAL OP-AMP, 10.5 MHz BAND WIDTH, PDSO8, 0.150 INCH, PLASTIC, SO-8, Operational Amplifier | LT1355CS8#PBF vs LT1355CS8-TR |