-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Power Synchronous DC/DC Controller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1339ISW#TRPBF | Analog Devices | Hi Pwr Sync DC/DC Cntr | |
LT1339ISW#PBF | Analog Devices | Hi Pwr Sync DC/DC Cntr |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK7968
|
Newark | Dc/Dc Ctrl, Sync Buck, 150Khz, 85Deg C, Control Mode:Current Mode Control, Supply Voltage Min:-, Supply Voltage Max:60V, No. Of Outputs:1Outputs, Duty Cycle (%):90%, Ic Case/Package:Wsoic, No. Of Pins:20Pins, Product Range:- Rohs Compliant: Yes |Analog Devices LT1339ISW#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 40 |
|
$13.5200 / $18.3200 | Buy Now |
DISTI #
LT1339ISW#PBF-ND
|
DigiKey | IC REG CTLR BST/FWRD CONV 20SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
122 In Stock |
|
$10.8000 / $20.5000 | Buy Now |
DISTI #
584-LT1339ISW#PBF
|
Mouser Electronics | Switching Controllers Hi Pwr Sync DC/DC Cntr RoHS: Compliant | 777 |
|
$10.8100 / $18.3200 | Buy Now |
|
Analog Devices Inc | Hi Pwr Sync DC/DC Cntr Package Multiple: 38 | 63 |
|
$8.6400 / $20.5000 | Buy Now |
DISTI #
LT1339ISW#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 1 | 17 |
|
$11.1600 / $13.7700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1339ISW#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1339ISW#PBF
Analog Devices Inc
High Power Synchronous DC/DC Controller
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.300 INCH, PLASTIC, SO-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 05-08-1620 (SW20) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 15 V | |
Input Voltage-Min | 10 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Nom | 1.25 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max (Isup) | 20 mA | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 150 kHz | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for LT1339ISW#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1339ISW#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1339CSW#TR | LT1339 - High Power Synchronous DC/DC Controller; Package: SO; Pins: 20; Temperature Range: 0°C to 70°C | Linear Technology | LT1339ISW#PBF vs LT1339CSW#TR |
LT1339ISW#TRPBF | High Power Synchronous DC/DC Controller | Analog Devices Inc | LT1339ISW#PBF vs LT1339ISW#TRPBF |
LT1339ISW | Switching Controller, Current-mode, 150kHz Switching Freq-Max, PDSO20 | Analog Devices Inc | LT1339ISW#PBF vs LT1339ISW |
LT1339ISW#TR | LT1339 - High Power Synchronous DC/DC Controller; Package: SO; Pins: 20; Temperature Range: -40°C to 85°C | Linear Technology | LT1339ISW#PBF vs LT1339ISW#TR |
LT1339CSW#TRPBF | High Power Synchronous DC/DC Controller | Analog Devices Inc | LT1339ISW#PBF vs LT1339CSW#TRPBF |
LT1339ISW | LT1339 - High Power Synchronous DC/DC Controller; Package: SO; Pins: 20; Temperature Range: -40°C to 85°C | Linear Technology | LT1339ISW#PBF vs LT1339ISW |
LT1339ISW#TR | Switching Controller, Current-mode, 150kHz Switching Freq-Max, PDSO20 | Analog Devices Inc | LT1339ISW#PBF vs LT1339ISW#TR |
LT1339ISW#TRPBF | LT1339 - High Power Synchronous DC/DC Controller; Package: SO; Pins: 20; Temperature Range: -40°C to 85°C | Linear Technology | LT1339ISW#PBF vs LT1339ISW#TRPBF |
LT1339CSW | Switching Controller, Current-mode, 150kHz Switching Freq-Max, PDSO20 | Analog Devices Inc | LT1339ISW#PBF vs LT1339CSW |
LT1339CSW#PBF | High Power Synchronous DC/DC Controller | Analog Devices Inc | LT1339ISW#PBF vs LT1339CSW#PBF |