There are no models available for this part yet.
Overview of LT1339CSW#PBF by Linear Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1339CSW#PBF | Analog Devices | Hi Pwr Sync DC/DC Cntr | |
LT1339CSW#TRPBF | Analog Devices | Hi Pwr Sync DC/DC Cntr |
Price & Stock for LT1339CSW#PBF by Linear Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 323 |
|
RFQ | ||||
Quest Components | SWITCHING CONTROLLER, 150 kHz SWITCHING FREQ-MAX, PDSO20 | 258 |
|
$11.2000 / $15.7500 | Buy Now | ||
Quest Components | SWITCHING CONTROLLER, 150 kHz SWITCHING FREQ-MAX, PDSO20 | 3 |
|
$5.6100 / $11.2200 | Buy Now |
CAD Models for LT1339CSW#PBF by Linear Technology
Part Data Attributes for LT1339CSW#PBF by Linear Technology
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
LINEAR TECHNOLOGY CORP
|
Part Package Code
|
SOIC
|
Package Description
|
0.300 INCH, PLASTIC, SO-20
|
Pin Count
|
20
|
Manufacturer Package Code
|
SW
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
SWITCHING CONTROLLER
|
Control Mode
|
CURRENT-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
15 V
|
Input Voltage-Min
|
10 V
|
Input Voltage-Nom
|
12 V
|
JESD-30 Code
|
R-PDSO-G20
|
JESD-609 Code
|
e3
|
Length
|
12.8 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Voltage-Nom
|
1.25 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP20,.4
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
2.65 mm
|
Supply Current-Max (Isup)
|
20 mA
|
Surface Mount
|
YES
|
Switcher Configuration
|
PUSH-PULL
|
Switching Frequency-Max
|
150 kHz
|
Technology
|
BIPOLAR
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
7.5 mm
|
Alternate Parts for LT1339CSW#PBF
This table gives cross-reference parts and alternative options found for LT1339CSW#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1339CSW#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1339CSW#TR | LT1339 - High Power Synchronous DC/DC Controller; Package: SO; Pins: 20; Temperature Range: 0°C to 70°C | Linear Technology | LT1339CSW#PBF vs LT1339CSW#TR |
LT1339ISW#TRPBF | High Power Synchronous DC/DC Controller | Analog Devices Inc | LT1339CSW#PBF vs LT1339ISW#TRPBF |
LT1339ISW | Switching Controller, Current-mode, 150kHz Switching Freq-Max, PDSO20 | Analog Devices Inc | LT1339CSW#PBF vs LT1339ISW |
LT1339ISW#TR | LT1339 - High Power Synchronous DC/DC Controller; Package: SO; Pins: 20; Temperature Range: -40°C to 85°C | Linear Technology | LT1339CSW#PBF vs LT1339ISW#TR |
LT1339CSW#TRPBF | High Power Synchronous DC/DC Controller | Analog Devices Inc | LT1339CSW#PBF vs LT1339CSW#TRPBF |
LT1339ISW | LT1339 - High Power Synchronous DC/DC Controller; Package: SO; Pins: 20; Temperature Range: -40°C to 85°C | Linear Technology | LT1339CSW#PBF vs LT1339ISW |
LT1339ISW#PBF | High Power Synchronous DC/DC Controller | Analog Devices Inc | LT1339CSW#PBF vs LT1339ISW#PBF |
LT1339ISW#TR | Switching Controller, Current-mode, 150kHz Switching Freq-Max, PDSO20 | Analog Devices Inc | LT1339CSW#PBF vs LT1339ISW#TR |
LT1339ISW#TRPBF | LT1339 - High Power Synchronous DC/DC Controller; Package: SO; Pins: 20; Temperature Range: -40°C to 85°C | Linear Technology | LT1339CSW#PBF vs LT1339ISW#TRPBF |
LT1339CSW | Switching Controller, Current-mode, 150kHz Switching Freq-Max, PDSO20 | Analog Devices Inc | LT1339CSW#PBF vs LT1339CSW |