-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4Mbps IrDA Infrared Receiver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK4684
|
Newark | Infrared Receiver, 5.5V, Msop, Ic Interface Type:Infrared, Interface Applications:Irda Standard Protocol, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Interface Case Style:Msop, No. Of Pins:8Pins, Operating Temperature Min:0°C Rohs Compliant: Yes |Analog Devices LT1328CMS8#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 75 |
|
$6.1300 / $9.4000 | Buy Now |
DISTI #
505-LT1328CMS8#PBF-ND
|
DigiKey | IC RECEIVER 0/1 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
673 In Stock |
|
$5.1268 / $9.0400 | Buy Now |
DISTI #
584-LT1328CMS8#PBF
|
Mouser Electronics | Infrared Receivers 4Mbps IrDA Infrared Rcv RoHS: Compliant | 2177 |
|
$4.9200 / $9.0400 | Buy Now |
|
Analog Devices Inc | 4Mbps IrDA Infrared Rcv Min Qty: 1 Package Multiple: 50 | 9735 |
|
$5.1268 / $9.0400 | Buy Now |
DISTI #
LT1328CMS8#PBF
|
Richardson RFPD | LINEAR ICS, OTHER RoHS: Compliant Min Qty: 50 | 800 |
|
$4.8600 / $5.6400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1328CMS8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1328CMS8#PBF
Analog Devices Inc
4Mbps IrDA Infrared Receiver
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1660 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |