LT1317BCMS8#PBF
Description: Micropower, 600kHz PWM DC/DC Converters

Overview of LT1317BCMS8#PBF by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for LT1317BCMS8#PBF by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 02AM2804
Newark Dc/Dc Conv, Boost, 720Khz, 70Deg C Rohs Compliant: Yes |Analog Devices LT1317BCMS8#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 0
  • 1 $7.3300
  • 10 $6.6100
  • 25 $6.0100
  • 50 $5.6000
  • 100 $5.2200
  • 250 $4.3900
  • 500 $4.2400
$4.2400 / $7.3300 Buy Now
DISTI # LT1317BCMS8#PBF-ND
DigiKey IC REG BST SEPIC ADJ 710MA 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube 148
In Stock
  • 1 $8.5300
  • 10 $7.7090
  • 50 $7.3502
  • 100 $6.3822
  • 250 $6.0954
  • 500 $5.5575
  • 1,000 $4.8404
$4.8404 / $8.5300 Buy Now
DISTI # 584-LT1317BCMS8#PBF
Mouser Electronics Switching Voltage Regulators uP, 600kHz PWM DC/DC Convs RoHS: Compliant 546
  • 1 $8.5200
  • 10 $7.7000
  • 50 $7.3400
  • 100 $6.3800
  • 250 $6.0900
  • 500 $5.5500
  • 1,000 $4.8300
$4.8300 / $8.5200 Buy Now
Analog Devices Inc uP, 600kHz PWM DC/DC Convs Min Qty: 1 Package Multiple: 50 8530
  • 1 $8.5300
  • 10 $7.7090
  • 100 $6.3822
  • 250 $6.0954
  • 500 $5.5575
  • 1,000 $4.8404
$4.8404 / $8.5300 Buy Now
Onlinecomponents.com   RoHS: Compliant 65 Partner Stock
  • 5 $6.4500
  • 200 $6.1900
  • 300 $5.9400
  • 600 $5.7100
  • 2,000 $5.4700
$5.4700 / $6.4500 Buy Now
DISTI # LT1317BCMS8PBF
TME IC: PMIC, DC/DC converter, Uin: 1.5÷12VDC, 200mA, MSOP8, Ch: 1 Min Qty: 1 0
  • 1 $5.7800
  • 3 $5.1100
  • 10 $4.5900
  • 50 $4.2800
$4.2800 / $5.7800 RFQ

CAD Models for LT1317BCMS8#PBF by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LT1317BCMS8#PBF by Analog Devices Inc

LT1317BCMS8#PBF
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Package Description
PLASTIC, MSOP-8
Pin Count
8
Manufacturer Package Code
05-08-1660
Reach Compliance Code
compliant
Samacsys Manufacturer
Analog Devices
Analog IC - Other Type
SWITCHING REGULATOR
Control Mode
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
12 V
Input Voltage-Min
1.5 V
Input Voltage-Nom
2 V
JESD-30 Code
S-PDSO-G8
JESD-609 Code
e3
Length
3 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Voltage-Nom
1.24 V
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Supply Current-Max (Isup)
6.5 mA
Surface Mount
YES
Switcher Configuration
BOOST
Switching Frequency-Max
720 kHz
Technology
BIPOLAR
Temperature Grade
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3 mm
Want to compare parts?
  1. LT1317BCMS8#PBF
    Analog Devices Inc
    Micropower, 600kHz PWM DC/DC Converters
    VS

Alternate Parts for LT1317BCMS8#PBF

This table gives cross-reference parts and alternative options found for LT1317BCMS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1317BCMS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LT1317BCMS8 Switching Regulator, Current-mode, 720kHz Switching Freq-Max, PDSO8 Analog Devices Inc LT1317BCMS8#PBF vs LT1317BCMS8
LT1317BCMS8#TR LT1317 - Micropower, 600kHz PWM DC/DC Converters; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology LT1317BCMS8#PBF vs LT1317BCMS8#TR
LT1317BCMS8#TR Switching Regulator, Current-mode, 720kHz Switching Freq-Max, PDSO8 Analog Devices Inc LT1317BCMS8#PBF vs LT1317BCMS8#TR
LT1317BCMS8 LT1317 - Micropower, 600kHz PWM DC/DC Converters; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology LT1317BCMS8#PBF vs LT1317BCMS8
LT1317BCMS8#PBF LT1317 - Micropower, 600kHz PWM DC/DC Converters; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology LT1317BCMS8#PBF vs LT1317BCMS8#PBF
Part Number Description Manufacturer Compare
LT1317BCMS8#TR Switching Regulator, Current-mode, 720kHz Switching Freq-Max, PDSO8 Analog Devices Inc LT1317BCMS8#PBF vs LT1317BCMS8#TR
LT1317BCMS8 LT1317 - Micropower, 600kHz PWM DC/DC Converters; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology LT1317BCMS8#PBF vs LT1317BCMS8
LT1317BCMS8 Switching Regulator, Current-mode, 720kHz Switching Freq-Max, PDSO8 Analog Devices Inc LT1317BCMS8#PBF vs LT1317BCMS8
LT1317BCMS8#TR LT1317 - Micropower, 600kHz PWM DC/DC Converters; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology LT1317BCMS8#PBF vs LT1317BCMS8#TR
LT1317BCMS8#PBF LT1317 - Micropower, 600kHz PWM DC/DC Converters; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology LT1317BCMS8#PBF vs LT1317BCMS8#PBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LT1317BCMS8#PBF by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LT1317BCMS8#PBF by Analog Devices Inc

  • Please alert me when LT1317BCMS8#PBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LT1317BCMS8#PBF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LT1317BCMS8#PBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LT1317BCMS8#PBF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LT1317BCMS8#PBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LT1317BCMS8#PBF by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: