Part Details for LT1316CS8#TRPBF by Analog Devices Inc
Overview of LT1316CS8#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1316CS8#TRPBF | Analog Devices | uP DC/DC Conv w/ Progmable P | |
LT1316CS8#PBF | Analog Devices | uP DC/DC Conv w/ Progmable P | |
LT6654AIS6-1.25#TRPBF | Analog Devices | Prec Wide S Hi Out Drv L N Ref |
Price & Stock for LT1316CS8#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT1316CS8#TRPBF-ND
|
DigiKey | IC REG BST FLYBCK ADJ 750MA 8SO Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.4375 | Buy Now |
DISTI #
584-LT1316CS8#TRPBF
|
Mouser Electronics | Switching Voltage Regulators uP DC/DC Conv w/ Progmable Peak C Lim RoHS: Compliant | 0 |
|
$4.6600 | Order Now |
|
Analog Devices Inc | uP DC/DC Conv w/ Progmable P Min Qty: 2500 Package Multiple: 2500 | 2500 |
|
$3.5500 / $4.4500 | Buy Now |
DISTI #
LT1316CS8#TRPBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 2500 | 0 |
|
$4.5800 / $4.7600 | Buy Now |
Part Details for LT1316CS8#TRPBF
LT1316CS8#TRPBF CAD Models
LT1316CS8#TRPBF Part Data Attributes
|
LT1316CS8#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1316CS8#TRPBF
Analog Devices Inc
Micropower DC/DC Converter with Programmable Peak Current Limit
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | CONSTANT OFF TIME | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 1.65 V | |
Input Voltage-Nom | 2 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9025 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.75 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.752 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.899 mm |
Alternate Parts for LT1316CS8#TRPBF
This table gives cross-reference parts and alternative options found for LT1316CS8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1316CS8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1316CS8#PBF | LT1316 - Micropower DC/DC Converter with Programmable Peak Current Limit; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1316CS8#TRPBF vs LT1316CS8#PBF |
LT1316IS8#TR | LT1316 - Micropower DC/DC Converter with Programmable Peak Current Limit; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1316CS8#TRPBF vs LT1316IS8#TR |
LT1316IS8#TRPBF | LT1316 - Micropower DC/DC Converter with Programmable Peak Current Limit; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1316CS8#TRPBF vs LT1316IS8#TRPBF |
LT1316IS8#TR | Switching Regulator, 0.75A, PDSO8 | Analog Devices Inc | LT1316CS8#TRPBF vs LT1316IS8#TR |
LT1316CS8#TRPBF | LT1316 - Micropower DC/DC Converter with Programmable Peak Current Limit; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1316CS8#TRPBF vs LT1316CS8#TRPBF |
LT1316CS8#TR | Switching Regulator, 0.75A, PDSO8 | Analog Devices Inc | LT1316CS8#TRPBF vs LT1316CS8#TR |
LT1316IS8#PBF | LT1316 - Micropower DC/DC Converter with Programmable Peak Current Limit; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1316CS8#TRPBF vs LT1316IS8#PBF |
LT1316IS8 | LT1316 - Micropower DC/DC Converter with Programmable Peak Current Limit; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1316CS8#TRPBF vs LT1316IS8 |
LT1316CS8#TR | LT1316 - Micropower DC/DC Converter with Programmable Peak Current Limit; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1316CS8#TRPBF vs LT1316CS8#TR |
LT1316CS8#PBF | Micropower DC/DC Converter with Programmable Peak Current Limit | Analog Devices Inc | LT1316CS8#TRPBF vs LT1316CS8#PBF |