Part Details for LT1308ACF#TRPBF by Linear Technology
Overview of LT1308ACF#TRPBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LT1308ACF#TRPBF
LT1308ACF#TRPBF CAD Models
LT1308ACF#TRPBF Part Data Attributes
|
LT1308ACF#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1308ACF#TRPBF
Linear Technology
IC 4.5 A SWITCHING REGULATOR, 750 kHz SWITCHING FREQ-MAX, PDSO14, 4.40 MM, LEAD FREE, PLASTIC, TSSOP-14, Switching Regulator or Controller
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, LEAD FREE, PLASTIC, TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 1 V | |
Input Voltage-Nom | 1.1 V | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 4.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 750 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for LT1308ACF#TRPBF
This table gives cross-reference parts and alternative options found for LT1308ACF#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1308ACF#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1308ACF | IC 4.5 A SWITCHING REGULATOR, 750 kHz SWITCHING FREQ-MAX, PDSO14, 4.40 MM, PLASTIC, TSSOP-14, Switching Regulator or Controller | Linear Technology | LT1308ACF#TRPBF vs LT1308ACF |
LT1308ACF#PBF | IC 4.5 A SWITCHING REGULATOR, 750 kHz SWITCHING FREQ-MAX, PDSO14, 4.40 MM, LEAD FREE, PLASTIC, TSSOP-14, Switching Regulator or Controller | Linear Technology | LT1308ACF#TRPBF vs LT1308ACF#PBF |