Part Details for LT1307BCS8 by Linear Technology
Overview of LT1307BCS8 by Linear Technology
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT1307BCS8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3797 |
|
RFQ | ||
|
Quest Components | Swithed-Mode Power Supply Controller, Current Mode Type, Bi-Polar, 8 Pin, Plastic, SOP | 3037 |
|
$1.6170 / $4.6200 | Buy Now |
|
ComSIT USA | SINGLE CELL MICROPOWER 600KHZ PWM DC/DC CONVERTER Switching Regulator, Current-mode, 1.25A, 750kHz Switching Freq-Max, BIPolar, PDSO8 RoHS: Not Compliant |
|
|
RFQ |
Part Details for LT1307BCS8
LT1307BCS8 CAD Models
LT1307BCS8 Part Data Attributes
|
LT1307BCS8
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1307BCS8
Linear Technology
LT1307 - Single Cell Micropower 600kHz PWM DC/DC Converters; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Manufacturer Package Code | S8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5 V | |
Input Voltage-Min | 1 V | |
Input Voltage-Nom | 1.1 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 1.25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 750 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9116 mm |
Alternate Parts for LT1307BCS8
This table gives cross-reference parts and alternative options found for LT1307BCS8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1307BCS8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1307BCS8#PBF | LT1307 - Single Cell Micropower 600kHz PWM DC/DC Converters; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1307BCS8 vs LT1307BCS8#PBF |
LT1307BIS8#PBF | Single Cell Micropower 600kHz PWM DC/DC Converters | Analog Devices Inc | LT1307BCS8 vs LT1307BIS8#PBF |
LT1307BIS8 | LT1307 - Single Cell Micropower 600kHz PWM DC/DC Converters; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1307BCS8 vs LT1307BIS8 |
LT1307BCS8#TR | Switching Regulator, Current-mode, 1.25A, 750kHz Switching Freq-Max, BIPolar, PDSO8 | Analog Devices Inc | LT1307BCS8 vs LT1307BCS8#TR |
LT1307BCS8#TR | LT1307 - Single Cell Micropower 600kHz PWM DC/DC Converters; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1307BCS8 vs LT1307BCS8#TR |
LT1307BIS8#PBF | LT1307 - Single Cell Micropower 600kHz PWM DC/DC Converters; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1307BCS8 vs LT1307BIS8#PBF |
LT1307BCS8#TRPBF | Single Cell Micropower 600kHz PWM DC/DC Converters | Analog Devices Inc | LT1307BCS8 vs LT1307BCS8#TRPBF |
LT1307BIS8 | Switching Regulator, Current-mode, 1.25A, 750kHz Switching Freq-Max, BIPolar, PDSO8 | Analog Devices Inc | LT1307BCS8 vs LT1307BIS8 |
LT1307BIS8#TR | LT1307 - Single Cell Micropower 600kHz PWM DC/DC Converters; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1307BCS8 vs LT1307BIS8#TR |
LT1307BIS8#TR | Switching Regulator, Current-mode, 1.25A, 750kHz Switching Freq-Max, BIPolar, PDSO8 | Analog Devices Inc | LT1307BCS8 vs LT1307BIS8#TR |