-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Cell Micropower 600kHz PWM DC/DC Converters
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT1307BCMS8#TRPBF-ND
|
DigiKey | IC REG BOOST ADJ 600MA 8MSOP Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.9784 | Buy Now |
DISTI #
584-LT1307BCMS8TRPBF
|
Mouser Electronics | Switching Voltage Regulators 1x Cell uP 600kHz PWM DC/DC Convs RoHS: Compliant | 0 |
|
$3.9700 | Order Now |
|
Analog Devices Inc | 1x Cell uP 600kHz PWM DC/DC Co Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$3.0300 / $3.9784 | Buy Now |
DISTI #
LT1307BCMS8TRPB
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$3.9200 / $4.0700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1307BCMS8#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1307BCMS8#TRPBF
Analog Devices Inc
Single Cell Micropower 600kHz PWM DC/DC Converters
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1660 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5 V | |
Input Voltage-Min | 1 V | |
Input Voltage-Nom | 1.1 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 1.25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 750 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LT1307BCMS8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1307BCMS8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1307BCMS8#PBF | Single Cell Micropower 600kHz PWM DC/DC Converters | Analog Devices Inc | LT1307BCMS8#TRPBF vs LT1307BCMS8#PBF |
LT1307BCMS8#TR | Switching Regulator, Current-mode, 1.25A, 750kHz Switching Freq-Max, BIPolar, PDSO8 | Analog Devices Inc | LT1307BCMS8#TRPBF vs LT1307BCMS8#TR |
LT1307BCMS8#TRPBF | LT1307 - Single Cell Micropower 600kHz PWM DC/DC Converters; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1307BCMS8#TRPBF vs LT1307BCMS8#TRPBF |
LT1307BCMS8#PBF | LT1307 - Single Cell Micropower 600kHz PWM DC/DC Converters; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1307BCMS8#TRPBF vs LT1307BCMS8#PBF |
LT1307BCMS8 | Switching Regulator, Current-mode, 1.25A, 750kHz Switching Freq-Max, BIPolar, PDSO8 | Analog Devices Inc | LT1307BCMS8#TRPBF vs LT1307BCMS8 |
LT1307BCMS8#TR | LT1307 - Single Cell Micropower 600kHz PWM DC/DC Converters; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1307BCMS8#TRPBF vs LT1307BCMS8#TR |