Part Details for LT1304CS8#PBF by Analog Devices Inc
Overview of LT1304CS8#PBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT1304CS8#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK7954
|
Newark | Dc/Dc Conv, Boost, 300Khz, 70Deg C, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Boost (Step Up), Input Voltage Min:1.5V, Input Voltage Max:8V, Output Current:1A, Ic Case/Package:Nsoic, No. Of Pins:8Pins Rohs Compliant: Yes |Analog Devices LT1304CS8#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 32 |
|
$5.0300 / $7.7300 | Buy Now |
DISTI #
LT1304CS8#PBF-ND
|
DigiKey | IC REG BST SEPIC ADJ 800MA 8SO Min Qty: 1 Lead time: 10 Weeks Container: Tube |
412 In Stock |
|
$3.8625 / $5.2200 | Buy Now |
DISTI #
584-LT1304CS8#PBF
|
Mouser Electronics | Switching Voltage Regulators uP DC/DC Convs w/ L-Bat Detector Active RoHS: Compliant | 454 |
|
$3.8600 / $5.2200 | Buy Now |
|
Analog Devices Inc | uP DC/DC Convs w/ L-Bat Detect Min Qty: 1 Package Multiple: 100 | 1283 |
|
$3.0900 / $5.2200 | Buy Now |
|
Rochester Electronics | Micropower DC/DC Converters with Low-Battery Detector Active in Shutdown RoHS: Compliant Status: Active Min Qty: 1 | 34 |
|
$3.8300 / $4.5100 | Buy Now |
DISTI #
LT1304CS8#PBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 100 | 0 |
|
$3.9900 / $4.3800 | Buy Now |
Part Details for LT1304CS8#PBF
LT1304CS8#PBF CAD Models
LT1304CS8#PBF Part Data Attributes
|
LT1304CS8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1304CS8#PBF
Analog Devices Inc
Micropower DC/DC Converters with Low-Battery Detector Active in Shutdown
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, PLASTIC, SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE FREQUENCY MODULATION | |
Input Voltage-Max | 8 V | |
Input Voltage-Min | 1.65 V | |
Input Voltage-Nom | 2 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1.2 A | |
Output Voltage-Nom | 1.24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.2 mA | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 300 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for LT1304CS8#PBF
This table gives cross-reference parts and alternative options found for LT1304CS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1304CS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1304CS8#TRPBF | LT1304 - Micropower DC/DC Converters with Low-Battery Detector Active in Shutdown; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1304CS8#PBF vs LT1304CS8#TRPBF |
LT1304CS8#TR | LT1304 - Micropower DC/DC Converters with Low-Battery Detector Active in Shutdown; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1304CS8#PBF vs LT1304CS8#TR |
LT1304CS8#PBF | LT1304 - Micropower DC/DC Converters with Low-Battery Detector Active in Shutdown; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1304CS8#PBF vs LT1304CS8#PBF |
LT1304CS8 | Switching Regulator, Current-mode, 1.2A, 300kHz Switching Freq-Max, BIPolar, PDSO8 | Analog Devices Inc | LT1304CS8#PBF vs LT1304CS8 |