Part Details for LT1303CN8-5 by Analog Devices Inc
Overview of LT1303CN8-5 by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for LT1303CN8-5
LT1303CN8-5 CAD Models
LT1303CN8-5 Part Data Attributes
|
LT1303CN8-5
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1303CN8-5
Analog Devices Inc
Switching Regulator, Current-mode, 0.75A, 155kHz Switching Freq-Max, BIPolar, PDIP8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | DIP, | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE FREQUENCY MODULATION | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2 V | |
Input Voltage-Nom | 2 V | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.75 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.81 mm | |
Supply Current-Max (Isup) | 0.2 mA | |
Surface Mount | NO | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 155 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for LT1303CN8-5
This table gives cross-reference parts and alternative options found for LT1303CN8-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1303CN8-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1303CN8-5 | LT1303 - Micropower High Efficiency DC/DC Converters with Low-Battery Detector Adjustable and Fixed 5V; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1303CN8-5 vs LT1303CN8-5 |
LT1303CN8-5#PBF | Micropower High Efficiency DC/DC Converters with Low-Battery Detector Adjustable and Fixed 5V | Analog Devices Inc | LT1303CN8-5 vs LT1303CN8-5#PBF |
LT1303CN8-5#PBF | LT1303 - Micropower High Efficiency DC/DC Converters with Low-Battery Detector Adjustable and Fixed 5V; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1303CN8-5 vs LT1303CN8-5#PBF |