-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Micropower High Output Current Step-Up Adjustable and Fixed 5V DC/DC Converters
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1302CN8#PBF | Analog Devices | uP Hi Out C Boost Adj & Fixed | |
LT1302CN8-5#PBF | Analog Devices | uP Hi Out C Boost Adj & Fixed |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT1302CN8#PBF-ND
|
DigiKey | IC REG BOOST ADJ 2A 8DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
94 In Stock |
|
$6.0000 / $12.9300 | Buy Now |
DISTI #
584-LT1302CN8#PBF
|
Mouser Electronics | Switching Voltage Regulators uP Hi Out C Boost Adj & Fixed 5V DC/DC C RoHS: Compliant | 78 |
|
$6.0000 / $12.1600 | Buy Now |
|
Analog Devices Inc | uP Hi Out C Boost Adj & Fixed Package Multiple: 50 | 69 |
|
$6.0000 / $12.9300 | Buy Now |
|
Rochester Electronics | LT1302 - Micropower High Output Current Step-Up Adjustable and Fixed 5V DC/DC Converters RoHS: Compliant Status: Active Min Qty: 1 | 73 |
|
$5.9500 / $7.0000 | Buy Now |
DISTI #
LT1302CN8#PBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 100 | 0 |
|
$6.2000 / $6.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1302CN8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1302CN8#PBF
Analog Devices Inc
Micropower High Output Current Step-Up Adjustable and Fixed 5V DC/DC Converters
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1510 (N8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 8 V | |
Input Voltage-Min | 2.2 V | |
Input Voltage-Nom | 2.5 V | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 3.9 A | |
Output Voltage-Nom | 1.24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.809 mm | |
Surface Mount | NO | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 310 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for LT1302CN8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1302CN8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1302CN8 | LT1302 - Micropower High Output Current Step-Up Adjustable and Fixed 5V DC/DC Converters; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1302CN8#PBF vs LT1302CN8 |