There are no models available for this part yet.
Overview of LT1280ACSW by Linear Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1280ACSW#PBF | Analog Devices | L Pwr 5V RS232 2x Drvr/Rcv w/ | |
LT1280ACSW#TRPBF | Analog Devices | L Pwr 5V RS232 2x Drvr/Rcv w/ |
Price & Stock for LT1280ACSW by Linear Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 35 |
|
RFQ | ||||
Bristol Electronics | 24 |
|
RFQ | ||||
Quest Components | Line Transceiver, 2-Driver, 2-Receiver, 18 Pin, Plastic, SOP | 32 |
|
$4.0600 / $6.0900 | Buy Now | ||
Quest Components | Line Transceiver, 2-Driver, 2-Receiver, 18 Pin, Plastic, SOP | 19 |
|
$3.0030 / $4.0950 | Buy Now | ||
Quest Components | Line Transceiver, 2-Driver, 2-Receiver, 18 Pin, Plastic, SOP | 4 |
|
$4.0600 / $6.0900 | Buy Now | ||
ComSIT USA | LOW POWER 5V RS232 DUAL DRIVER/RECEIVER WITH 0.1 MICROFARAD CAPACITORS Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BIPolar, PDSO18 RoHS: Not Compliant |
|
|
RFQ |
CAD Models for LT1280ACSW by Linear Technology
Part Data Attributes for LT1280ACSW by Linear Technology
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
LINEAR TECHNOLOGY CORP
|
Part Package Code
|
SOIC
|
Package Description
|
SOP, SOP18,.4
|
Pin Count
|
18
|
Manufacturer Package Code
|
SW
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
EXTERNAL CHARGE PUMP
|
Differential Output
|
NO
|
Driver Number of Bits
|
2
|
High Level Input Current-Max
|
0.00002 A
|
Input Characteristics
|
SCHMITT TRIGGER
|
Interface IC Type
|
LINE TRANSCEIVER
|
Interface Standard
|
EIA-232
|
JESD-30 Code
|
R-PDSO-G18
|
JESD-609 Code
|
e0
|
Length
|
11.557 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
2
|
Number of Terminals
|
18
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Out Swing-Min
|
10 V
|
Output Low Current-Max
|
0.0016 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP18,.4
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Receive Delay-Max
|
600 ns
|
Receiver Number of Bits
|
2
|
Seated Height-Max
|
2.642 mm
|
Supply Current-Max
|
14 mA
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Transmit Delay-Max
|
1300 ns
|
Width
|
7.493 mm
|
Alternate Parts for LT1280ACSW
This table gives cross-reference parts and alternative options found for LT1280ACSW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1280ACSW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1180AISW#TRPBF | LT1180A - Low Power 5V RS232 Dual Driver/Receiver with 0.1µF Capacitors; Package: SO; Pins: 18; Temperature Range: -40°C to 85°C | Linear Technology | LT1280ACSW vs LT1180AISW#TRPBF |
LT1180AISW#PBF | LT1180A - Low Power 5V RS232 Dual Driver/Receiver with 0.1µF Capacitors; Package: SO; Pins: 18; Temperature Range: -40°C to 85°C | Linear Technology | LT1280ACSW vs LT1180AISW#PBF |
LT1180AISW | LT1180A - Low Power 5V RS232 Dual Driver/Receiver with 0.1µF Capacitors; Package: SO; Pins: 18; Temperature Range: -40°C to 85°C | Linear Technology | LT1280ACSW vs LT1180AISW |
LT1281ACSW | LT1281A - Low Power 5V RS232 Dual Driver/Receiver with 0.1µF Capacitors; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LT1280ACSW vs LT1281ACSW |
LT1180AISW#TR | LT1180A - Low Power 5V RS232 Dual Driver/Receiver with 0.1µF Capacitors; Package: SO; Pins: 18; Temperature Range: -40°C to 85°C | Linear Technology | LT1280ACSW vs LT1180AISW#TR |
LT1180ACSW | LT1180A - Low Power 5V RS232 Dual Driver/Receiver with 0.1µF Capacitors; Package: SO; Pins: 18; Temperature Range: 0°C to 70°C | Linear Technology | LT1280ACSW vs LT1180ACSW |
LT1180ACSW#PBF | LT1180A - Low Power 5V RS232 Dual Driver/Receiver with 0.1µF Capacitors; Package: SO; Pins: 18; Temperature Range: 0°C to 70°C | Linear Technology | LT1280ACSW vs LT1180ACSW#PBF |
LT1780CSW#TR | LT1780 - Low Power 5V RS232 Dual Driver/Receiver with ±15kV ESD Protection; Package: SO; Pins: 18; Temperature Range: 0°C to 70°C | Linear Technology | LT1280ACSW vs LT1780CSW#TR |
LT1180ACSW#TRPBF | LT1180A - Low Power 5V RS232 Dual Driver/Receiver with 0.1µF Capacitors; Package: SO; Pins: 18; Temperature Range: 0°C to 70°C | Linear Technology | LT1280ACSW vs LT1180ACSW#TRPBF |
Related Parts for LT1280ACSW
-
LT1280ACNLine Driver or Receivers
-
LT1245IS8Switching Regulator or Controllers
-
LT1208CS8Operational Amplifiers
-
AD5410AREZDigital to Analog Converters
-
LTC1232CS8Power Management Circuits
-
LT1312CS8Linear Regulator ICs
-
LT1009MKGD1Voltage References
-
LT1158ISWMOSFET Drivers
-
LTC3206EUFDisplay Drivers