Part Details for LT1253CS8#PBF by Analog Devices Inc
Overview of LT1253CS8#PBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT1253CS8#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK7942
|
Newark | Feedback Amp, 2Amplifier, 90Mhz, Nsoic, Ic Type:Video Amplifier, No. Of Amplifiers:2Amplifiers, Gain Bandwidth:270Mhz, Slew Rate:250V/Μs, Operating Temperature Min:0°C, Operating Temperature Max:70°C, Output Current:55Ma Rohs Compliant: Yes |Analog Devices LT1253CS8#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 90 |
|
$5.0800 / $10.3900 | Buy Now |
DISTI #
LT1253CS8#PBF-ND
|
DigiKey | IC AMP CURRENT FEEDBACK 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
795 In Stock |
|
$4.8125 / $10.7900 | Buy Now |
DISTI #
584-LT1253CS8#PBF
|
Mouser Electronics | Video Amplifiers L Cost 2x & 4x Video Amps RoHS: Compliant | 154 |
|
$4.8100 / $10.5700 | Buy Now |
DISTI #
V36:1790_06414631
|
Arrow Electronics | Video Amp Dual ±14V 28V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks Date Code: 2412 | Americas - 199 |
|
$4.8010 / $5.7410 | Buy Now |
|
Analog Devices Inc | L Cost 2x & 4x Video Amps Package Multiple: 100 | 1959 |
|
$4.8125 / $10.7900 | Buy Now |
DISTI #
LT1253CS8#PBF
|
Richardson RFPD | VIDEO IC RoHS: Compliant Min Qty: 100 | 0 |
|
$4.9700 / $5.4600 | Buy Now |
Part Details for LT1253CS8#PBF
LT1253CS8#PBF CAD Models
LT1253CS8#PBF Part Data Attributes
|
LT1253CS8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1253CS8#PBF
Analog Devices Inc
Low Cost Dual and Quad Video Amplifiers
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 15 µA | |
Common-mode Reject Ratio-Nom | 65 dB | |
Input Offset Voltage-Max | 15000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -14 V | |
Neg Supply Voltage-Nom (Vsup) | -12 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 250 V/us | |
Supply Voltage Limit-Max | 14 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 90000 | |
Width | 3.9 mm |
Alternate Parts for LT1253CS8#PBF
This table gives cross-reference parts and alternative options found for LT1253CS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1253CS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1253CS8 | Operational Amplifier, 2 Func, 15000uV Offset-Max, BIPolar, PDSO8 | Analog Devices Inc | LT1253CS8#PBF vs LT1253CS8 |
LT1253CS8#TR | LT1253 - Low Cost Dual and Quad Video Amplifiers; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1253CS8#PBF vs LT1253CS8#TR |
LT1253CS8 | LT1253 - Low Cost Dual and Quad Video Amplifiers; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1253CS8#PBF vs LT1253CS8 |