-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Factor Controller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1248IS#TRPBF | Analog Devices | Pwr Factor Cntr | |
LT1248IS#PBF | Analog Devices | Pwr Factor Cntr |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK7939
|
Newark | Pfc Controller, Current, 25V, Nsoic-16, Pfc Mode Of Operation:Continuous/Discontinuous Conduction Mode, Control Mode:Average Current, Frequency Mode:Fixed, Supply Voltage Min:11.5V, Supply Voltage Max:25V, Ic Case/Package:Nsoic Rohs Compliant: Yes |Analog Devices LT1248IS#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 28 |
|
$9.9500 / $14.4100 | Buy Now |
DISTI #
LT1248IS#PBF-ND
|
DigiKey | IC PFC CTR AVERAGE 300KHZ 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
393 In Stock |
|
$8.5000 / $16.9700 | Buy Now |
DISTI #
584-LT1248IS#PBF
|
Mouser Electronics | Power Factor Correction - PFC Pwr Factor Cntr RoHS: Compliant | 804 |
|
$8.9400 / $15.2700 | Buy Now |
DISTI #
E54:1762_00081547
|
Arrow Electronics | Power Factor Correction Controller 0.25mA 300kHz 16-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2312 | Europe - 13 |
|
$8.0720 / $13.3230 | Buy Now |
|
Analog Devices Inc | Pwr Factor Cntr Package Multiple: 50 | 2881 |
|
$8.5000 / $16.9700 | Buy Now |
DISTI #
LT1248IS#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 50 | 0 |
|
$8.7800 / $10.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1248IS#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1248IS#PBF
Analog Devices Inc
Power Factor Controller
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, PLASTIC, SO-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1610 (S16) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | POWER FACTOR CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 11.5 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Output Current-Max | 1.5 A | |
Output Voltage-Nom | 7.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 12 mA | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 300 kHz | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LT1248IS#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1248IS#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1248CS | LT1248 - Power Factor Controller; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LT1248IS#PBF vs LT1248CS |
LT1248IS | LT1248 - Power Factor Controller; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT1248IS#PBF vs LT1248IS |
LT1248IS#TR | Power Factor Controller, Current-mode, 1.5A, 300kHz Switching Freq-Max, BIPolar, PDSO16 | Analog Devices Inc | LT1248IS#PBF vs LT1248IS#TR |
LT1248CS#PBF | LT1248 - Power Factor Controller; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LT1248IS#PBF vs LT1248CS#PBF |
LT1248IS#TR | LT1248 - Power Factor Controller; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT1248IS#PBF vs LT1248IS#TR |
LT1248CS#TR | LT1248 - Power Factor Controller; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LT1248IS#PBF vs LT1248CS#TR |
LT1248IS#TRPBF | Power Factor Controller | Analog Devices Inc | LT1248IS#PBF vs LT1248IS#TRPBF |
LT1248CS#TRPBF | LT1248 - Power Factor Controller; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LT1248IS#PBF vs LT1248CS#TRPBF |
LT1248CS#TRPBF | Power Factor Controller | Analog Devices Inc | LT1248IS#PBF vs LT1248CS#TRPBF |
LT1248CS#TR | Power Factor Controller, Current-mode, 1.5A, 300kHz Switching Freq-Max, BIPolar, PDSO16 | Analog Devices Inc | LT1248IS#PBF vs LT1248CS#TR |